Part Details for TLV320AIC32IRHB by Texas Instruments
Results Overview of TLV320AIC32IRHB by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV320AIC32IRHB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 333 |
|
RFQ | |
|
Win Source Electronics | LOW POWER STEREO AUDIO CODEC FOR PORTABLE AUDIO/TELEPHONY | IC STEREO AUDIO CODEC 32-QFN | 12830 |
|
$4.3532 / $6.5292 | Buy Now |
Part Details for TLV320AIC32IRHB
TLV320AIC32IRHB CAD Models
TLV320AIC32IRHB Part Data Attributes
|
TLV320AIC32IRHB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320AIC32IRHB
Texas Instruments
SPECIALTY CONSUMER CIRCUIT, PQCC32, 5 X 5 MM, PLASTIC, QFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, PLASTIC, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 1.525V TO 1.95V SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for TLV320AIC32IRHB
This table gives cross-reference parts and alternative options found for TLV320AIC32IRHB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV320AIC32IRHB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV320AIC32IRHBG4 | Texas Instruments | Check for Price | SPECIALTY CONSUMER CIRCUIT, PQCC32, 5 X 5 MM, GREEN, PLASTIC, QFN-32 | TLV320AIC32IRHB vs TLV320AIC32IRHBG4 |
TLV320AIC32IRHBR | Texas Instruments | Check for Price | Low-Power Stereo CODEC with 6 Inputs, 6 Outputs, HP/Speaker Amplifier and 3D Effects 32-VQFN -40 to 85 | TLV320AIC32IRHB vs TLV320AIC32IRHBR |
TLV320AIC32IRHBRG4 | Texas Instruments | Check for Price | Low-Power Stereo CODEC with 6 Inputs, 6 Outputs, HP/Speaker Amplifier and 3D Effects 32-VQFN -40 to 85 | TLV320AIC32IRHB vs TLV320AIC32IRHBRG4 |