-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very-Low-Power Stereo Codec With DirectPath™ HP Amplifier 42-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV320AIC3206IYZFT by Texas Instruments is a Codec.
Codecs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40602-1-ND
|
DigiKey | IC STEREO AUDIO CODEC 42DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
746 In Stock |
|
$4.2937 / $7.4000 | Buy Now |
DISTI #
595-T320AIC3206IYZFT
|
Mouser Electronics | Interface - CODECs Very-Low-Power Stere o Codec With DirectP A 595-T320AIC3206IYZFR RoHS: Compliant | 477 |
|
$4.2900 / $7.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV320AIC3206IYZFT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320AIC3206IYZFT
Texas Instruments
Very-Low-Power Stereo Codec With DirectPath™ HP Amplifier 42-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | BGA-42 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Filter | YES | |
Input Type | SINGLE-ENDED/DIFF | |
JESD-30 Code | R-PBGA-B42 | |
JESD-609 Code | e1 | |
Length | 3.469 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.269 mm |
This table gives cross-reference parts and alternative options found for TLV320AIC3206IYZFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV320AIC3206IYZFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV320AIC3206IRSBT | Texas Instruments | $3.9738 | Very-Low-Power Stereo Codec With DirectPath™ HP Amplifier 40-WQFN -40 to 85 | TLV320AIC3206IYZFT vs TLV320AIC3206IRSBT |
TLV320AIC3206IYZFR | Texas Instruments | Check for Price | Very-Low-Power Stereo Codec With DirectPath™ HP Amplifier 42-DSBGA -40 to 85 | TLV320AIC3206IYZFT vs TLV320AIC3206IYZFR |
WM9714CLGEFL/V | Cirrus Logic | Check for Price | PCM Codec, 1-Func, CMOS, PQCC48, 7 X 7 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, MO-220VKKD-4, QFN-48 | TLV320AIC3206IYZFT vs WM9714CLGEFL/V |
TLV320AIC3206RSBR | Texas Instruments | Check for Price | IC PCM CODEC, PQCC40, 5 X 5 MM, GREEN, PLASTIC, WQFN-40, Codec | TLV320AIC3206IYZFT vs TLV320AIC3206RSBR |
TLV320AIC3206RSBT | Texas Instruments | Check for Price | PCM CODEC, PQCC40, 5 X 5 MM, GREEN, PLASTIC, WQFN-40 | TLV320AIC3206IYZFT vs TLV320AIC3206RSBT |
The recommended power-up sequence is to apply VDD first, followed by VDDIO, and then the clock signal. This ensures proper initialization of the device.
To configure the TLV320AIC3206 for stereo audio, set the STEREO bit in the Audio Interface Control Register (AICx_CTRL) to 1. This enables stereo mode and allows the device to process left and right audio channels separately.
The maximum input signal level that the TLV320AIC3206 can handle is 2.2 Vrms. Exceeding this level may result in distortion or clipping of the audio signal.
To optimize the TLV320AIC3206 for low power consumption, use the Power Management Register (PMCTRL) to enable power-down modes for unused blocks, reduce the clock frequency, and adjust the bias voltage. Additionally, use the Dynamic Voltage Scaling (DVS) feature to reduce power consumption during periods of low audio activity.
The recommended layout and routing for the TLV320AIC3206 involves keeping analog and digital signals separate, using a solid ground plane, and minimizing trace lengths and impedance mismatches. Additionally, place decoupling capacitors close to the device and use a common mode filter to reduce electromagnetic interference (EMI).