-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power Mono Voice Band CODEC with 8-ohm Speaker Amplifier 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV320AIC12KIRHBR by Texas Instruments is a Codec.
Codecs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-21521-1-ND
|
DigiKey | IC CODEC 16BIT 26KSPS PRG 32VQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4170 / $4.4200 | Buy Now |
DISTI #
595-LV320AIC12KIRHBR
|
Mouser Electronics | Interface - CODECs Lo-Pwr Mono Voice Ba nd CODEC A 595-LV320AIC12KIRHBT RoHS: Compliant | 1487 |
|
$2.4000 / $4.4300 | Buy Now |
|
Bristol Electronics | 562 |
|
RFQ | ||
|
Quest Components | 148 |
|
$5.9246 / $9.6075 | Buy Now | |
|
Ameya Holding Limited | IC CODEC 16BIT 26KSPS PRG 32VQFN | 80134 |
|
RFQ | |
|
LCSC | serial VQFN-32(5x5) Audio Interface ICs ROHS | 5 |
|
$5.0678 / $5.3640 | Buy Now |
|
Vyrian | Telecommunications | 34821 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV320AIC12KIRHBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV320AIC12KIRHBR
Texas Instruments
Low-Power Mono Voice Band CODEC with 8-ohm Speaker Amplifier 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO REQUIRES 3.3V ANALOG SUPPLY | |
Analog Input-Max | 2 V | |
Filter | YES | |
Input Code | TWOS COMPLEMENT | |
Input Type | SINGLE-ENDED/DIFF | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Linear Coding | NOT AVAILABLE | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | VOLTAGE | |
Output Code | TWOS COMPLEMENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PROGRAMMABLE CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TLV320AIC12KIRHBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV320AIC12KIRHBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV320AIC12KIRHBT | Texas Instruments | $2.6081 | Low-Power Mono Voice Band CODEC with 8-ohm Speaker Amplifier 32-VQFN -40 to 85 | TLV320AIC12KIRHBR vs TLV320AIC12KIRHBT |
The recommended power-up sequence is to apply VDD first, followed by VDDIO, and then the clock signal. This ensures proper initialization of the device.
The TLV320AIC12KIRHBR can be configured for master or slave mode by setting the M/S bit in the Control Register (CR) to 0 for master mode or 1 for slave mode.
The maximum input signal level that the TLV320AIC12KIRHBR can handle is 2.2 Vrms for the analog-to-digital converter (ADC) and 1.5 Vrms for the digital-to-analog converter (DAC).
To optimize the TLV320AIC12KIRHBR for low power consumption, set the Power Management Register (PMR) to enable the low-power mode, reduce the clock frequency, and disable unused features.
The recommended layout and routing for the TLV320AIC12KIRHBR involves keeping analog and digital signals separate, using a solid ground plane, and minimizing signal trace lengths and vias.