-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 5.5-V, 5.1-MHz, high slew rate (10.5-V/µs) operational amplifier 5-SOT-23 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2771CDBVT by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLV2771CDBVTCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$1.4043 / $1.4555 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 200 |
|
$1.3829 / $3.9512 | Buy Now | |
|
Quest Components | 200 |
|
$1.8500 / $4.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2771CDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2771CDBVT
Texas Instruments
Single, 5.5-V, 5.1-MHz, high slew rate (10.5-V/µs) operational amplifier 5-SOT-23 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 96 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 4.7 V/us | |
Slew Rate-Nom | 10.5 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5100 | |
Voltage Gain-Min | 13000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV2771CDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2771CDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV2771CDBVTG4 | Texas Instruments | Check for Price | Single 2.7-V High Slew Rate Rail-to-Rail Output Operational Amplifier 5-SOT-23 0 to 70 | TLV2771CDBVT vs TLV2771CDBVTG4 |
Texas Instruments recommends a compact layout with the TLV2771CDBVT placed close to the analog signal sources, and using a ground plane to minimize noise and electromagnetic interference (EMI). Additionally, it's recommended to use a single-point ground connection and to avoid routing digital signals near the analog inputs.
The TLV2771CDBVT is specified to operate from -40°C to 125°C. To ensure operation within this range, engineers should consider the thermal design of their system, including heat sinking, thermal interfaces, and airflow. They should also consider the power dissipation of the device and ensure it is within the specified limits.
Texas Instruments recommends a power-up sequence where the analog supply voltage (VCC) is applied before the digital supply voltage (VDD). This ensures that the internal analog circuitry is powered up before the digital circuitry, which helps to prevent unwanted behavior and ensures proper operation.
The TLV2771CDBVT has a rail-to-rail output stage, which means the output voltage swing is limited by the supply voltage. Engineers should ensure that the output is not loaded with a impedance that is too low, as this can cause the output voltage to exceed the supply voltage and result in distortion or damage to the device.
The recommended input impedance for the TLV2771CDBVT is greater than 1 kΩ. This ensures that the input signal is not loaded by the op-amp's input impedance, which can cause signal attenuation and distortion.