-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 6-V, 2.8-MHz, RRIO operational amplifier 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2474CD by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV2474CD-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
550 In Stock |
|
$1.9300 | Buy Now |
DISTI #
296-2442-5-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
100 In Stock |
|
$1.9006 / $3.6000 | Buy Now |
DISTI #
595-TLV2474CD
|
Mouser Electronics | Precision Amplifiers Quad Rail-Rail A 595-TLV2474CDR RoHS: Compliant | 0 |
|
$1.8800 / $2.1200 | Order Now |
DISTI #
J56:1989_00125257
|
Arrow Electronics | Op Amp Quad Low Noise Amplifier R-R I/O ±3V/6V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks | Europe - 1700 |
|
$1.6460 | Buy Now |
DISTI #
V99:2348_07392698
|
Arrow Electronics | Op Amp Quad Low Noise Amplifier R-R I/O ±3V/6V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1514 | Americas - 17 |
|
$0.3042 / $0.3053 | Buy Now |
DISTI #
86034110
|
Verical | Op Amp Quad Low Noise Amplifier R-R I/O ±3V/6V 14-Pin SOIC Tube RoHS: Compliant Min Qty: 170 Package Multiple: 1 Date Code: 1301 | Americas - 550 |
|
$1.8625 / $2.2125 | Buy Now |
|
Rochester Electronics | TLV2474 Quad 6V, low-power rail-to-rail input/output op amp RoHS: Compliant Status: Active Min Qty: 1 | 550 |
|
$1.4900 / $1.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2474CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2474CD
Texas Instruments
Quad, 6-V, 2.8-MHz, RRIO operational amplifier 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 64 dB | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00005 µA | |
Input Offset Voltage-Max | 2200 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.6 V/us | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 3.6 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2800 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLV2474CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2474CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV2474CDG4 | Texas Instruments | Check for Price | Quad Low-Power Rail-to-Rail Input/Output Op Amp 14-SOIC 0 to 70 | TLV2474CD vs TLV2474CDG4 |
TLV2474CDR | Texas Instruments | Check for Price | Quad, 6-V, 2.8-MHz, RRIO operational amplifier 14-SOIC 0 to 70 | TLV2474CD vs TLV2474CDR |
TLV2474IDR | Texas Instruments | Check for Price | Quad, 6-V, 2.8-MHz, RRIO operational amplifier 14-SOIC -40 to 125 | TLV2474CD vs TLV2474IDR |
TLV2474ID | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 2400uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, SOIC-14 | TLV2474CD vs TLV2474ID |
The maximum power dissipation of the TLV2474CD is dependent on the package type and ambient temperature. For the DSBGA package, the maximum power dissipation is 0.5W at 25°C. For the SOIC package, it is 0.65W at 25°C. Refer to the thermal characteristics section of the datasheet for more information.
To ensure stability in a unity-gain buffer configuration, make sure to use a low-ESR capacitor (e.g., ceramic or film capacitor) with a value between 10nF to 100nF between the output and the inverting input. This capacitor helps to compensate for the op-amp's internal capacitance and ensures stability.
To minimize noise and EMI, follow these layout and routing guidelines: keep the input traces short and away from noise sources, use a ground plane under the op-amp, and route the output trace away from the input traces. Also, use a decoupling capacitor (e.g., 0.1uF) between the power supply pins and the ground pin, and place it close to the op-amp.
The TLV2474CD is specified to operate from -40°C to 125°C. However, the device's performance and reliability may degrade at high temperatures. If you need to operate the device at high temperatures, ensure that you follow the recommended operating conditions and derate the power dissipation accordingly.
The TLV2474CD has a relatively low input bias current of 1pA. To minimize the effects of input bias current, use a high-impedance input source, and consider using a bias current cancellation technique, such as a current mirror or a bias current compensation circuit.