Part Details for TLV2474CD by Rochester Electronics LLC
Results Overview of TLV2474CD by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2474CD Information
TLV2474CD by Rochester Electronics LLC is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for TLV2474CD
TLV2474CD CAD Models
TLV2474CD Part Data Attributes
|
TLV2474CD
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TLV2474CD
Rochester Electronics LLC
QUAD OP-AMP, 2400uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 78 dB | |
Input Offset Voltage-Max | 2400 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1.4 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2800 | |
Width | 3.9 mm |
Alternate Parts for TLV2474CD
This table gives cross-reference parts and alternative options found for TLV2474CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2474CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV2474CDRG4 | Texas Instruments | Check for Price | Quad, 6-V, 2.8-MHz, RRIO operational amplifier 14-SOIC 0 to 70 | TLV2474CD vs TLV2474CDRG4 |
TLV2474CDG4 | Texas Instruments | Check for Price | Quad Low-Power Rail-to-Rail Input/Output Op Amp 14-SOIC 0 to 70 | TLV2474CD vs TLV2474CDG4 |
TLV2474CDG4 | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 2400uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, SOIC-14 | TLV2474CD vs TLV2474CDG4 |
TLV2474CDR | Texas Instruments | Check for Price | Quad, 6-V, 2.8-MHz, RRIO operational amplifier 14-SOIC 0 to 70 | TLV2474CD vs TLV2474CDR |
TLV2474IDR | Texas Instruments | Check for Price | Quad, 6-V, 2.8-MHz, RRIO operational amplifier 14-SOIC -40 to 125 | TLV2474CD vs TLV2474IDR |
TLV2474IDRG4 | Texas Instruments | Check for Price | Quad Low-Power Rail-to-Rail Input/Output Op Amp 14-SOIC -40 to 125 | TLV2474CD vs TLV2474IDRG4 |
TLV2474IDG4 | Texas Instruments | Check for Price | Quad Low-Power Rail-to-Rail Input/Output Op Amp 14-SOIC -40 to 125 | TLV2474CD vs TLV2474IDG4 |