Part Details for TLV2470CDBVTR by Texas Instruments
Results Overview of TLV2470CDBVTR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2470CDBVTR Information
TLV2470CDBVTR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV2470CDBVTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 520 |
|
RFQ |
Part Details for TLV2470CDBVTR
TLV2470CDBVTR CAD Models
TLV2470CDBVTR Part Data Attributes
|
TLV2470CDBVTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2470CDBVTR
Texas Instruments
OP-AMP, 2400uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 78 dB | |
Input Offset Voltage-Max | 2400 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 1.4 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2800 | |
Width | 1.6 mm |
Alternate Parts for TLV2470CDBVTR
This table gives cross-reference parts and alternative options found for TLV2470CDBVTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2470CDBVTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV2471CDRG4 | Rochester Electronics LLC | Check for Price | Operational Amplifier, 1 Func, 2400uV Offset-Max, CMOS, PDSO8, GREEN, PLASTIC, SOIC-8 | TLV2470CDBVTR vs TLV2471CDRG4 |
TLV2471CPE4 | Rochester Electronics LLC | Check for Price | Operational Amplifier, 1 Func, 2400uV Offset-Max, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | TLV2470CDBVTR vs TLV2471CPE4 |
TLV2470CPE4 | Rochester Electronics LLC | Check for Price | Operational Amplifier, 1 Func, 2400uV Offset-Max, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | TLV2470CDBVTR vs TLV2470CPE4 |
TLV2471CDBVTR | Texas Instruments | Check for Price | OP-AMP, 2400uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | TLV2470CDBVTR vs TLV2471CDBVTR |
TLV2470CDBVRG4 | Rochester Electronics LLC | Check for Price | Operational Amplifier, 1 Func, 2400uV Offset-Max, CMOS, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN | TLV2470CDBVTR vs TLV2470CDBVRG4 |
TLV2470CDBVTG4 | Rochester Electronics LLC | Check for Price | Operational Amplifier, 1 Func, 2400uV Offset-Max, CMOS, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN | TLV2470CDBVTR vs TLV2470CDBVTG4 |