Part Details for TLV2470CDBVTG4 by Rochester Electronics LLC
Results Overview of TLV2470CDBVTG4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2470CDBVTG4 Information
TLV2470CDBVTG4 by Rochester Electronics LLC is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for TLV2470CDBVTG4
TLV2470CDBVTG4 CAD Models
TLV2470CDBVTG4 Part Data Attributes
|
TLV2470CDBVTG4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TLV2470CDBVTG4
Rochester Electronics LLC
Operational Amplifier, 1 Func, 2400uV Offset-Max, CMOS, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | LSSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 78 dB | |
Input Offset Voltage-Max | 2400 µV | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 1.4 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2800 | |
Width | 1.6 mm |
Alternate Parts for TLV2470CDBVTG4
This table gives cross-reference parts and alternative options found for TLV2470CDBVTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2470CDBVTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV2470CDBVRG4 | Rochester Electronics LLC | Check for Price | Operational Amplifier, 1 Func, 2400uV Offset-Max, CMOS, PDSO6, GREEN, PLASTIC, SOT-23, 6 PIN | TLV2470CDBVTG4 vs TLV2470CDBVRG4 |
TLV2471CDBVTR | Texas Instruments | Check for Price | OP-AMP, 2400uV OFFSET-MAX, 2.8MHz BAND WIDTH, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | TLV2470CDBVTG4 vs TLV2471CDBVTR |
TLV2470CPE4 | Rochester Electronics LLC | Check for Price | Operational Amplifier, 1 Func, 2400uV Offset-Max, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | TLV2470CDBVTG4 vs TLV2470CPE4 |