Part Details for TLV2470CD by Texas Instruments
Results Overview of TLV2470CD by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2470CD Information
TLV2470CD by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV2470CD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV2470CD-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 217 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
40425 In Stock |
|
$1.3800 | Buy Now |
DISTI #
296-2438-5-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 217 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4741 | Buy Now |
DISTI #
595-TLV2470CD
|
Mouser Electronics | Precision Amplifiers LiNCMOS R/R A 595-TLV2470CDR RoHS: Compliant | 0 |
|
$1.4700 | Order Now |
DISTI #
86289366
|
Verical | Op Amp Single Low Noise Amplifier R-R I/O ±3V/6V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 239 Package Multiple: 1 Date Code: 1401 | Americas - 30675 |
|
$1.3250 / $1.5750 | Buy Now |
DISTI #
86295377
|
Verical | Op Amp Single Low Noise Amplifier R-R I/O ±3V/6V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 239 Package Multiple: 1 | Americas - 4275 |
|
$1.3250 / $1.5750 | Buy Now |
DISTI #
86295184
|
Verical | Op Amp Single Low Noise Amplifier R-R I/O ±3V/6V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 239 Package Multiple: 1 Date Code: 0601 | Americas - 3925 |
|
$1.3250 / $1.5750 | Buy Now |
DISTI #
86287870
|
Verical | Op Amp Single Low Noise Amplifier R-R I/O ±3V/6V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 239 Package Multiple: 1 Date Code: 0501 | Americas - 1275 |
|
$1.3250 / $1.5750 | Buy Now |
|
Rochester Electronics | TLV2470 Single Low-Power Rail-to-Rail Input/Output Op Amp w/Shutdown RoHS: Compliant Status: Active Min Qty: 1 | 40425 |
|
$1.0600 / $1.3300 | Buy Now |
Part Details for TLV2470CD
TLV2470CD CAD Models
TLV2470CD Part Data Attributes
|
TLV2470CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2470CD
Texas Instruments
Single, 6-V, 2.8-MHz, RRIO operational amplifier with shutdown 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 64 dB | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00005 µA | |
Input Offset Voltage-Max | 2200 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.6 V/us | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 0.9 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 2800 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for TLV2470CD
This table gives cross-reference parts and alternative options found for TLV2470CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2470CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV2470CD | Rochester Electronics LLC | Check for Price | Operational Amplifier, 1 Func, 2400uV Offset-Max, CMOS, PDSO8, GREEN, PLASTIC, SOIC-8 | TLV2470CD vs TLV2470CD |
TLV2470CD Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TLV2470CD is dependent on the package type and ambient temperature. For the DSBGA package, the maximum power dissipation is 0.5W at 25°C. For the SOIC package, it is 0.65W at 25°C. Refer to the thermal characteristics table in the datasheet for more information.
-
To ensure stability in a unity-gain buffer configuration, make sure to use a low-ESR capacitor (e.g., ceramic or film capacitor) with a value between 10nF to 100nF between the output and the inverting input. This capacitor helps to compensate for the op-amp's internal capacitance and ensures stability.
-
To minimize noise and EMI, follow these layout and routing guidelines: keep the input traces short and away from noise sources, use a ground plane under the op-amp, and route the output trace away from the input traces. Also, use a decoupling capacitor (e.g., 0.1uF) between the power supply pins and the ground pin, and place it close to the op-amp.
-
The TLV2470CD is specified to operate from -40°C to 125°C. However, the device's performance and reliability may degrade at high temperatures. If you need to operate the device at high temperatures, ensure that you follow the recommended operating conditions and derate the power dissipation accordingly.
-
The output voltage swing of the TLV2470CD is dependent on the supply voltage and the load resistance. As a rule of thumb, the output voltage swing is typically 1.5V to 2V less than the supply voltage. For example, with a 5V supply, the output voltage swing would be around 3V to 3.5V. Refer to the output voltage swing vs. load resistance graph in the datasheet for more information.