-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 6-V, 220-kHz, low quiescent current (23-µA), RRIO operational amplifier 5-SOT-23 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2451CDBVR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV2451CDBVR | Texas Instruments | Single Micropower Rail-To-Rail Input/Output Op Amp 5-SOT-23 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-10574-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4700 In Stock |
|
$0.9744 / $1.9900 | Buy Now |
DISTI #
595-TLV2451CDBVR
|
Mouser Electronics | Operational Amplifiers - Op Amps Sngl Mcrpwr R-to-R I nput/Output Op Amp A 595-TLV2451CDBVT RoHS: Compliant | 3681 |
|
$0.9460 / $1.8600 | Buy Now |
DISTI #
V72:2272_07392071
|
Arrow Electronics | Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2504 Container: Cut Strips | Americas - 2748 |
|
$1.8536 / $1.9562 | Buy Now |
DISTI #
87760901
|
Verical | Op Amp Single Low Power Amplifier R-R I/O ±3V/6V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2504 | Americas - 2748 |
|
$1.8536 / $1.9562 | Buy Now |
|
Rochester Electronics | TLV2451 Single micropower rail-to-rail input/output op amp RoHS: Compliant Status: Active Min Qty: 1 | 72 |
|
$0.7688 / $1.2400 | Buy Now |
|
LCSC | Single channel 7nA 0.11V/us 220kHz Rail-to-rail input Rail-to-rail output SOT-23-5 Operational Amplifier ROHS | 28 |
|
$3.5002 / $3.6284 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 220KHZ RRO SOT23-5 | 6200 |
|
$1.1735 / $1.7602 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2451CDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2451CDBVR
Texas Instruments
Single, 6-V, 220-kHz, low quiescent current (23-µA), RRIO operational amplifier 5-SOT-23 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.007 µA | |
Bias Current-Max (IIB) @25C | 0.005 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00045 µA | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 0.02 V/us | |
Slew Rate-Nom | 0.11 V/us | |
Supply Current-Max | 0.042 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 220 | |
Voltage Gain-Min | 63095 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV2451CDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2451CDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV2451CDBVT | Rochester Electronics LLC | Check for Price | OP-AMP, 2000uV OFFSET-MAX, 0.2MHz BAND WIDTH, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | TLV2451CDBVR vs TLV2451CDBVT |
It is recommended to follow a star-grounding scheme, keep analog and digital grounds separate, and use a solid ground plane to minimize noise. Additionally, keep the input and output traces short and away from each other to reduce crosstalk.
It is recommended to sequence the power supplies in the following order: VCC, then VIN, and finally VREF. This ensures that the internal voltage regulators are powered up correctly and prevents any latch-up conditions.
A 1-10uF ceramic capacitor (X5R or X7R dielectric) is recommended for the bypass capacitor on the VIN pin. This helps to filter out high-frequency noise and ensures stable operation.
Ensure good airflow around the device, avoid blocking airflow vents, and use a heat sink if necessary. Also, consider using a thermally conductive material (e.g., thermal tape or thermal interface material) to improve heat dissipation.
Keep the device away from high-current carrying traces, use a solid ground plane, and avoid routing high-frequency signals near the device. Additionally, use shielding or a Faraday cage to enclose the device and minimize radiation.