-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 16-V, 160-kHz, RRIO operational amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2381IDBVRG4 by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 338 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 160KHZ RRO SOT23-5 | 13870 |
|
$0.5775 / $0.7459 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2381IDBVRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2381IDBVRG4
Texas Instruments
Single, 16-V, 160-kHz, RRIO operational amplifier 5-SOT-23 -40 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 58 dB | |
Common-mode Reject Ratio-Nom | 74 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 6500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.06 V/us | |
Supply Current-Max | 0.01 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 160 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV2381IDBVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2381IDBVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6231-E/SN | Microchip Technology Inc | $0.1024 | OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | TLV2381IDBVRG4 vs MCP6231-E/SN |
MCP6231RT-E/OT | Microchip Technology Inc | $0.2847 | OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | TLV2381IDBVRG4 vs MCP6231RT-E/OT |
MCP6231-E/P | Microchip Technology Inc | $0.3820 | OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | TLV2381IDBVRG4 vs MCP6231-E/P |
TLV2381IDBVTG4 | Texas Instruments | Check for Price | 10-uA/Channel, 160kHz, RRIO Op Amp 5-SOT-23 -40 to 125 | TLV2381IDBVRG4 vs TLV2381IDBVTG4 |
TLV2381IDRG4 | Texas Instruments | Check for Price | OP-AMP, 6500uV OFFSET-MAX, 0.16MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | TLV2381IDBVRG4 vs TLV2381IDRG4 |
MCP6231UT-E/LTVAO | Microchip Technology Inc | Check for Price | Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO5 | TLV2381IDBVRG4 vs MCP6231UT-E/LTVAO |
MIC861BC5TR | Microchip Technology Inc | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO5, SC-70, 5 PIN | TLV2381IDBVRG4 vs MIC861BC5TR |
MCP6231T-E/OTVAO | Microchip Technology Inc | Check for Price | Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO5 | TLV2381IDBVRG4 vs MCP6231T-E/OTVAO |
MCP6231UT-E/OTVAO | Microchip Technology Inc | Check for Price | Operational Amplifier, 1 Func, 7000uV Offset-Max, CMOS, PDSO5 | TLV2381IDBVRG4 vs MCP6231UT-E/OTVAO |
MCP6231T-E/MC | Microchip Technology Inc | Check for Price | OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | TLV2381IDBVRG4 vs MCP6231T-E/MC |
A good PCB layout for TLV2381IDBVRG4 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
To ensure stability, it's essential to follow the recommended PCB layout, use a low-ESR capacitor for decoupling, and avoid using long input traces. Additionally, adding a small capacitor (e.g., 10nF) between the output and the inverting input can help prevent oscillations.
The maximum power dissipation of TLV2381IDBVRG4 is dependent on the ambient temperature and the thermal resistance of the package. The maximum power dissipation can be calculated using the formula: Pd = (TJ - TA) / θJA, where TJ is the junction temperature, TA is the ambient temperature, and θJA is the thermal resistance. The maximum power dissipation is typically around 1.4W.
Yes, TLV2381IDBVRG4 is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's essential to consider the thermal management and ensure that the device is properly cooled to maintain its performance and reliability.
To protect TLV2381IDBVRG4 from ESD and overvoltage, it's recommended to use ESD protection diodes, such as TVS diodes, and overvoltage protection circuits, such as voltage regulators or zener diodes. Additionally, following proper PCB design and layout practices, such as using a solid ground plane and avoiding long traces, can also help prevent ESD and overvoltage damage.