-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 16-V, 3-MHz, RRIO operational amplifier with shutdown 16-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2375IPWR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-11970-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2831 In Stock |
|
$1.1170 / $2.2300 | Buy Now |
DISTI #
595-TLV2375IPWR
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad 3MHz R/R A 595-TLV2375IPW RoHS: Compliant | 16787 |
|
$1.0700 / $2.2300 | Buy Now |
|
Quest Components | 44 |
|
$1.8700 / $3.4000 | Buy Now | |
|
LCSC | QUAD 1pA 2.1V/us 3MHz Rail-to-rail input Rail-to-rail output 4.5mV TSSOP-16 Operational Amplifier ROHS | 22 |
|
$2.4944 / $2.9438 | Buy Now |
|
Vyrian | Amplifiers | 46453 |
|
RFQ | |
|
Win Source Electronics | Op Amp Quad GP R-R I/O ±8V/16V 16-Pin TSSOP T/R / IC OPAMP GP 3MHZ RRO 16TSSOP | 1900 |
|
$1.2630 / $1.8944 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2375IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2375IPWR
Texas Instruments
Quad, 16-V, 3-MHz, RRIO operational amplifier with shutdown 16-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 55 dB | |
Common-mode Reject Ratio-Nom | 72 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00006 µA | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 1 V/us | |
Slew Rate-Nom | 2.4 V/us | |
Supply Current-Max | 2.64 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 79432 | |
Wideband | NO | |
Width | 4.4 mm |
The maximum power dissipation of TLV2375IPWR is 670mW at 25°C free-air temperature, but it can be derated to 560mW at 50°C and 450mW at 70°C.
To ensure stability, use a minimum of 10nF capacitor between the BYPASS pin and the GND pin, and ensure that the gain-setting resistors are within the recommended range of 1kΩ to 100kΩ.
Keep the input and output traces short and away from noise sources, use a ground plane, and place the decoupling capacitors close to the power pins.
While the TLV2375IPWR can be used as a comparator, it's not recommended due to its op-amp architecture. Instead, consider using a dedicated comparator like the TLV7031.
Use a low-noise power supply, add decoupling capacitors, and consider using a noise-reducing component like a ferrite bead or a common-mode choke.