-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 12-V, 5.5-kHz operational amplifier 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2242IDGK by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLV2242IDGK-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 197 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
720 In Stock |
|
$1.5300 | Buy Now |
DISTI #
TLV2242IDGK-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8VSSOP Min Qty: 197 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6339 | Buy Now |
DISTI #
595-TLV2242IDGK
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Micropwr 2.5V R RIO Single Supply A 595-TLV2242IDGKR RoHS: Compliant | 0 |
|
$1.6300 / $4.2100 | Order Now |
DISTI #
86046190
|
Verical | Op Amp Dual Low Power Amplifier R-R I/O ±6V/12V 8-Pin VSSOP Tube RoHS: Compliant Min Qty: 215 Package Multiple: 1 Date Code: 1101 | Americas - 720 |
|
$1.4750 / $1.7500 | Buy Now |
|
Rochester Electronics | TLV2242 Dual Micropower, 2.5-V, RRIO, Single Supply Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 720 |
|
$1.1800 / $1.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2242IDGK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2242IDGK
Texas Instruments
Dual, 12-V, 5.5-kHz operational amplifier 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.0005 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00025 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.002 V/us | |
Supply Current-Max | 0.0025 mA | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5.5 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TLV2242IDGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2242IDGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV2242IDGKG4 | Texas Instruments | Check for Price | Dual Micropower, 2.5-V, RRIO, Single Supply Amplifier 8-VSSOP -40 to 125 | TLV2242IDGK vs TLV2242IDGKG4 |
Texas Instruments provides a recommended PCB layout in the TLV2242 datasheet, which includes guidelines for component placement, trace routing, and grounding. Additionally, it's recommended to use a solid ground plane, keep the input and output traces short and separate, and use decoupling capacitors close to the device.
The TLV2242IDGK has a thermal pad on the bottom of the package, which should be connected to a solid ground plane or a thermal relief pattern on the PCB to dissipate heat. Additionally, consider using a heat sink or a thermal interface material to improve heat dissipation. It's also important to follow the recommended operating conditions and thermal design guidelines in the datasheet.
The recommended input capacitance is 10nF to 100nF, and the recommended output capacitance is 10nF to 100nF. The input capacitance helps to filter out high-frequency noise, while the output capacitance helps to stabilize the output voltage. Using larger or smaller capacitance values may affect the device's stability, noise performance, and output impedance.
The TLV2242IDGK has a soft-start feature that helps to reduce inrush current during power-up. During power-down, the device's output voltage will decay slowly to prevent voltage spikes. When sequencing multiple devices, it's recommended to power up the devices in a sequence that minimizes the voltage difference between the input and output, and to ensure that the input voltage is stable before enabling the output.
The TLV2242IDGK is designed to minimize EMI, but it's still important to follow good PCB design practices, such as using a solid ground plane, keeping the input and output traces short and separate, and using shielding or filtering components as needed. Additionally, consider using a spread-spectrum clock or a clock frequency that is not a harmonic of the switching frequency to minimize EMI.