-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 10-V, 510-kHz operational amplifier with high output current (10 mA) 5-SOT-23 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV2221CDBVT by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLV2221CDBVTCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.9335 / $1.7700 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 510KHZ RRO SOT23-5 | 7495 |
|
$0.4566 / $0.6848 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV2221CDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2221CDBVT
Texas Instruments
Single, 10-V, 510-kHz operational amplifier with high output current (10 mA) 5-SOT-23 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.00015 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 0.05 V/us | |
Slew Rate-Nom | 0.18 V/us | |
Supply Current-Max | 0.075 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 510 | |
Voltage Gain-Min | 3000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV2221CDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2221CDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV2221CDBVRG4 | Texas Instruments | Check for Price | Single, 10-V, 510-kHz operational amplifier with high output current (10 mA) 5-SOT-23 0 to 70 | TLV2221CDBVT vs TLV2221CDBVRG4 |
The maximum power dissipation of the TLV2221CDBVT is 670 mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (θJA) of 125°C/W.
Yes, the TLV2221CDBVT is rated for operation from -40°C to 125°C, making it suitable for high-temperature applications. However, the device's performance may degrade at higher temperatures, and the maximum junction temperature (TJ) should not exceed 150°C.
To ensure stability, follow proper PCB layout practices, use a low-ESR capacitor (e.g., ceramic or film capacitor) for decoupling, and avoid parasitic inductance in the feedback loop. Additionally, consider adding a small capacitor (e.g., 10-100 pF) in parallel with the feedback resistor to improve stability.
Keep the input and output traces short and separate, avoid crossing signal traces, and use a solid ground plane to minimize noise and parasitic inductance. Place decoupling capacitors close to the device's power pins, and use a low-impedance path for the feedback loop.
While the TLV2221CDBVT can be used as a comparator, it's not the most suitable device for this application. The device's output stage is optimized for linear operation, and its response time may be slower than a dedicated comparator. Consider using a dedicated comparator IC for comparator applications.