-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit 44.7 kSPS ADC Serial Out, Muxed Twin Ch. w/SE or Differential Option, 2 Ch. 8-PDIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV0832CP by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TLV0832CP
|
Mouser Electronics | Analog to Digital Converters - ADC 8bit A/D RoHS: Compliant | 107 |
|
$4.3700 / $9.2200 | Buy Now |
DISTI #
86045141
|
Verical | 2-Channel Single ADC SAR 31ksps 8-bit Serial 8-Pin PDIP Tube RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 1301 | Americas - 6290 |
|
$4.1750 / $5.2125 | Buy Now |
DISTI #
86033719
|
Verical | 2-Channel Single ADC SAR 31ksps 8-bit Serial 8-Pin PDIP Tube RoHS: Compliant Min Qty: 72 Package Multiple: 1 | Americas - 5300 |
|
$4.1750 / $5.2125 | Buy Now |
DISTI #
86045542
|
Verical | 2-Channel Single ADC SAR 31ksps 8-bit Serial 8-Pin PDIP Tube RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 9701 | Americas - 3650 |
|
$4.1750 / $5.2125 | Buy Now |
DISTI #
86030811
|
Verical | 2-Channel Single ADC SAR 31ksps 8-bit Serial 8-Pin PDIP Tube RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0401 | Americas - 3050 |
|
$4.1750 / $5.2125 | Buy Now |
DISTI #
86034303
|
Verical | 2-Channel Single ADC SAR 31ksps 8-bit Serial 8-Pin PDIP Tube RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0601 | Americas - 2833 |
|
$4.1750 / $5.2125 | Buy Now |
DISTI #
86045170
|
Verical | 2-Channel Single ADC SAR 31ksps 8-bit Serial 8-Pin PDIP Tube RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0001 | Americas - 500 |
|
$4.1750 / $5.2125 | Buy Now |
|
Rochester Electronics | TLV0832 8-Bit 44.7 kSPS ADC Serial Out, Muxed Twin Ch. w/SE or Differential Option, 2 Ch. RoHS: Compliant Status: Active Min Qty: 1 | 21623 |
|
$3.3400 / $4.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV0832CP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV0832CP
Texas Instruments
8-Bit 44.7 kSPS ADC Serial Out, Muxed Twin Ch. w/SE or Differential Option, 2 Ch. 8-PDIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | -0.05 V | |
Conversion Time-Max | 32 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.59 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Number of Analog In Channels | 2 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0447 MHz | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TLV0832CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV0832CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLV0832CPE4 | Texas Instruments | Check for Price | 2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP8, GREEN, PLASTIC, DIP-8 | TLV0832CP vs TLV0832CPE4 |
TLV0832IPE4 | Texas Instruments | Check for Price | 2-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP8, GREEN, PLASTIC, DIP-8 | TLV0832CP vs TLV0832IPE4 |
The TLV0832CP can operate from -40°C to 125°C, but the accuracy and linearity of the device may degrade at extreme temperatures.
To ensure accurate voltage measurements, make sure to use a low-impedance source, keep the input voltage within the specified range, and avoid noise and interference on the input lines.
While the TLV0832CP can provide a stable voltage output, it is not designed to be a high-precision voltage reference. For high-precision voltage reference applications, consider using a dedicated voltage reference IC.
The TLV0832CP has a power-on reset feature that initializes the device to a known state when the supply voltage rises above 1.5V. This ensures that the device starts up in a predictable state.
To minimize noise and interference, keep the analog and digital grounds separate, use a solid ground plane, and keep the input and output traces short and away from noise sources.