Part Details for TLRP3A30WR080FTE by TE Connectivity
Results Overview of TLRP3A30WR080FTE by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLRP3A30WR080FTE Information
TLRP3A30WR080FTE by TE Connectivity is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TLRP3A30WR080FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ3557
|
Newark | Res, 0R08, 1%, 3W, Metal Strip, 2512, Resistance:0.08Ohm, Product Range:Tlrp Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.4Mm Rohs Compliant: Yes |Cgs Te Connectivity TLRP3A30WR080FTE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0630 | Buy Now |
DISTI #
58AJ3558
|
Newark | Res, 0R08, 1%, 3W, Metal Strip, 2512, Resistance:0.08Ohm, Product Range:Tlrp Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:3W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.4Mm Rohs Compliant: Yes |Cgs Te Connectivity TLRP3A30WR080FTE RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2020 / $0.2140 | Buy Now |
DISTI #
1712-TLRP3A30WR080FTECT-ND
|
DigiKey | RES 0.08 OHM 1% 3W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9982 In Stock |
|
$0.1648 / $0.7500 | Buy Now |
DISTI #
9-2176422-3
|
Avnet Americas | Res Current Sense Metal Strip 2512 0.08 Ohm 1% 3W ?75ppm/?C Molded Emboss T/R - Tape and Reel (Alt: 9-2176422-3) Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 3 Days Container: Reel | 0 |
|
$0.1521 / $0.1569 | Buy Now |
DISTI #
279-TLRP3A30WR080FTE
|
Mouser Electronics | Current Sense Resistors - SMD TLRP 2512 3.0W R080 1% 75PPM 4K RL RoHS: Compliant | 3854 |
|
$0.1640 / $0.7500 | Buy Now |
|
Onlinecomponents.com | TLRP 2512 3.0W R080 1% 75PPM 4K RL RoHS: Compliant | 0 |
|
$0.1559 / $0.1883 | Buy Now |
DISTI #
73528857
|
Verical | High Power - Current Sense Surface Mount Resistor Min Qty: 794 Package Multiple: 1 | Americas - 4000 |
|
$0.0894 / $0.0952 | Buy Now |
DISTI #
9-2176422-3
|
Avnet Abacus | Res Current Sense Metal Strip 2512 008 Ohm 1 3W 75ppmC Molded Emboss TR (Alt: 9-2176422-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TLRP 2512 3.0W R080 1% 75PPM 4K RL RoHS: Compliant | 0 |
|
$0.1559 / $0.1883 | Buy Now |
Part Details for TLRP3A30WR080FTE
TLRP3A30WR080FTE CAD Models
TLRP3A30WR080FTE Part Data Attributes
|
TLRP3A30WR080FTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TLRP3A30WR080FTE
TE Connectivity
Fixed Resistor, Metal Strip, 3W, 0.08ohm, 0.4899V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Physical Dimension | 6.4mm x 3.2mm x .7mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.08 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.4899 V |
TLRP3A30WR080FTE Frequently Asked Questions (FAQ)
-
TE Connectivity provides a recommended PCB layout and land pattern in their application notes or design guides, which can be found on their website or through their customer support. It's essential to follow these guidelines to ensure proper assembly and reliability.
-
TE Connectivity recommends handling the component by the body or the terminals, avoiding touching the glass seal or the resistor element. It's also essential to follow proper electrostatic discharge (ESD) precautions and use anti-static wrist straps, mats, or packaging materials.
-
The maximum allowable voltage derating for TLRP3A30WR080FTE is typically specified in the datasheet or in TE Connectivity's application notes. As a general rule, it's recommended to derate the voltage by 10-20% to ensure reliable operation and to account for any voltage spikes or transients.
-
The TLRP3A30WR080FTE is rated for operation up to 150°C, but it's essential to consider the derating curves and thermal management strategies to ensure reliable operation in high-temperature environments. TE Connectivity may provide additional guidance or recommendations for high-temperature applications.
-
TE Connectivity provides reliability data and testing information in their datasheets or application notes. Engineers can also request additional reliability information or custom testing from TE Connectivity's customer support or quality teams.