Part Details for TLRP3A20DR068FTE by TE Connectivity
Results Overview of TLRP3A20DR068FTE by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLRP3A20DR068FTE Information
TLRP3A20DR068FTE by TE Connectivity is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TLRP3A20DR068FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ3437
|
Newark | Res, 0R068, 1%, 2W, Metal Strip, 2512, Resistance:0.068Ohm, Product Range:Tlrp Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.4Mm Rohs Compliant: Yes |Cgs Te Connectivity TLRP3A20DR068FTE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0600 | Buy Now |
DISTI #
58AJ3438
|
Newark | Res, 0R068, 1%, 2W, Metal Strip, 2512, Resistance:0.068Ohm, Product Range:Tlrp Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.4Mm Rohs Compliant: Yes |Cgs Te Connectivity TLRP3A20DR068FTE RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1820 / $0.1920 | Buy Now |
DISTI #
1712-TLRP3A20DR068FTECT-ND
|
DigiKey | RES 0.068 OHM 1% 2W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14650 In Stock |
|
$0.1503 / $0.8500 | Buy Now |
DISTI #
6-2176421-4
|
Avnet Americas | Res Current Sense Metal Strip 2512 0.068 Ohm 1% 2W ?50ppm/?C Molded Emboss T/R - Tape and Reel (Alt: 6-2176421-4) Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 3 Days Container: Reel | 0 |
|
$0.1367 / $0.1410 | Buy Now |
DISTI #
279-TLRP3A20DR068FTE
|
Mouser Electronics | Current Sense Resistors - SMD TLRP 2512 2.0W R068 1% 50PPM 4K RL RoHS: Compliant | 7248 |
|
$0.1840 / $0.8500 | Buy Now |
|
Onlinecomponents.com | TLRP 2512 2.0W R068 1% 50PPM 4K RL RoHS: Compliant | 0 |
|
$0.1401 / $0.1717 | Buy Now |
DISTI #
76069252
|
Verical | SMD High Power - Current Sense Surface Mount Resistor RoHS: Compliant Min Qty: 834 Package Multiple: 1 | Americas - 4000 |
|
$0.0851 / $0.0907 | Buy Now |
DISTI #
6-2176421-4
|
Avnet Abacus | Res Current Sense Metal Strip 2512 0068 Ohm 1 2W 50ppmC Molded Emboss TR (Alt: 6-2176421-4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TLRP 2512 2.0W R068 1% 50PPM 4K RL RoHS: Compliant | 0 |
|
$0.1401 / $0.1717 | Buy Now |
Part Details for TLRP3A20DR068FTE
TLRP3A20DR068FTE CAD Models
TLRP3A20DR068FTE Part Data Attributes
|
TLRP3A20DR068FTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TLRP3A20DR068FTE
TE Connectivity
Fixed Resistor, Metal Strip, 2W, 0.068ohm, 0.3688V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Physical Dimension | 6.4mm x 3.2mm x .7mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.068 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.3688 V |
TLRP3A20DR068FTE Frequently Asked Questions (FAQ)
-
TE Connectivity provides a recommended PCB layout and land pattern in their application notes and design guides. It's essential to follow these guidelines to ensure proper soldering and to prevent thermal and mechanical stress on the component.
-
The TLRP3A20DR068FTE has a high power rating, and proper thermal management is crucial. Ensure good airflow, use thermal vias, and consider heat sinks or thermal pads to dissipate heat. Consult TE Connectivity's thermal management guidelines for more information.
-
The maximum operating temperature range for TLRP3A20DR068FTE is -40°C to 150°C. However, it's essential to note that the component's performance and reliability may degrade at extreme temperatures. Consult the datasheet and application notes for more information.
-
Yes, the TLRP3A20DR068FTE is designed to withstand high-vibration and high-shock environments. However, it's crucial to follow TE Connectivity's guidelines for mechanical stress and vibration testing to ensure the component's reliability and performance.
-
TE Connectivity recommends a reflow soldering process with a peak temperature of 260°C for 20-30 seconds. It's essential to follow the recommended soldering profile to prevent damage to the component and ensure reliable connections.