Part Details for TLRP3A20DR004FTE by TE Connectivity
Results Overview of TLRP3A20DR004FTE by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLRP3A20DR004FTE Information
TLRP3A20DR004FTE by TE Connectivity is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TLRP3A20DR004FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ3395
|
Newark | Res, 0R004, 1%, 2W, Metal Strip, 2512, Resistance:0.004Ohm, Product Range:Tlrp Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.4Mm Rohs Compliant: Yes |Cgs Te Connectivity TLRP3A20DR004FTE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3460 |
|
$0.0570 | Buy Now |
DISTI #
58AJ3396
|
Newark | Res, 0R004, 1%, 2W, Metal Strip, 2512, Resistance:0.004Ohm, Product Range:Tlrp Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.4Mm Rohs Compliant: Yes |Cgs Te Connectivity TLRP3A20DR004FTE RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1820 / $0.1920 | Buy Now |
DISTI #
1712-TLRP3A20DR004FTECT-ND
|
DigiKey | RES 0.004 OHM 1% 2W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
50843 In Stock |
|
$0.1481 / $0.6900 | Buy Now |
DISTI #
4-2176421-3
|
Avnet Americas | Res Current Sense Metal Strip 2512 0.004 Ohm 1% 2W ?50ppm/?C Molded Emboss T/R - Tape and Reel (Alt: 4-2176421-3) Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 3 Days Container: Reel | 0 |
|
$0.1367 / $0.1410 | Buy Now |
DISTI #
279-TLRP3A20DR004FTE
|
Mouser Electronics | Current Sense Resistors - SMD TLRP 2512 2.0W R004 1% 50PPM 4K RL RoHS: Compliant | 7614 |
|
$0.1490 / $0.6900 | Buy Now |
|
Onlinecomponents.com | TLRP 2512 2.0W R004 1% 50PPM 4K RL RoHS: Compliant | 0 |
|
$0.1401 / $0.1717 | Buy Now |
DISTI #
73528654
|
Verical | Res Metal Strip 2512 0.004 Ohm 1% 2W ±50ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 878 Package Multiple: 1 | Americas - 3460 |
|
$0.0808 / $0.0861 | Buy Now |
DISTI #
4-2176421-3
|
TTI | Current Sense Resistors - SMD .004 OHM 1% 2W 50PPM pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1400 / $0.1580 | Buy Now |
DISTI #
4-2176421-3
|
Avnet Abacus | Res Current Sense Metal Strip 2512 0004 Ohm 1 2W 50ppmC Molded Emboss TR (Alt: 4-2176421-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TLRP 2512 2.0W R004 1% 50PPM 4K RL RoHS: Compliant | 0 |
|
$0.1401 / $0.1717 | Buy Now |
Part Details for TLRP3A20DR004FTE
TLRP3A20DR004FTE CAD Models
TLRP3A20DR004FTE Part Data Attributes
|
TLRP3A20DR004FTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TLRP3A20DR004FTE
TE Connectivity
Fixed Resistor, Metal Strip, 2W, 0.004ohm, 0.0894V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Physical Dimension | 6.4mm x 3.2mm x .7mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.004 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0894 V |
TLRP3A20DR004FTE Frequently Asked Questions (FAQ)
-
TE Connectivity provides a recommended PCB layout and land pattern in their application notes or design guides, which can be found on their website or through their customer support. It's essential to follow these guidelines to ensure proper assembly and performance of the component.
-
The thermal management of TLRP3A20DR004FTE is critical to ensure its reliability and performance. Engineers should consider the thermal resistance of the component, PCB, and surrounding environment. Proper thermal design, such as using thermal vias, heat sinks, or thermal interface materials, can help to dissipate heat effectively.
-
While the datasheet provides the recommended operating temperature range, engineers may want to know the absolute maximum operating temperature range. According to TE Connectivity, the maximum operating temperature range for TLRP3A20DR004FTE is typically -40°C to 125°C, but this may vary depending on the specific application and environmental conditions.
-
Yes, TLRP3A20DR004FTE is designed to withstand high-vibration and high-shock environments. However, engineers should ensure that the component is properly mounted and secured to the PCB, and that the PCB is designed to withstand the expected vibration and shock levels.
-
The recommended torque specification for the screw terminals of TLRP3A20DR004FTE is typically provided in the datasheet or in TE Connectivity's application notes. The recommended torque range is usually between 0.5 to 1.5 Nm, but this may vary depending on the specific application and environmental conditions.