Part Details for TLRP3A20CR100FTE by TE Connectivity
Results Overview of TLRP3A20CR100FTE by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLRP3A20CR100FTE Information
TLRP3A20CR100FTE by TE Connectivity is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TLRP3A20CR100FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ3383
|
Newark | Res, 0R1, 1%, 2W, Metal Strip, 2512, Resistance:0.1Ohm, Product Range:Tlrp Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.4Mm Rohs Compliant: Yes |Cgs Te Connectivity TLRP3A20CR100FTE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14 |
|
$0.0650 | Buy Now |
DISTI #
58AJ3384
|
Newark | Res, 0R1, 1%, 2W, Metal Strip, 2512, Resistance:0.1Ohm, Product Range:Tlrp Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.4Mm Rohs Compliant: Yes |Cgs Te Connectivity TLRP3A20CR100FTE RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2070 / $0.2190 | Buy Now |
DISTI #
1712-TLRP3A20CR100FTECT-ND
|
DigiKey | RES 0.1 OHM 1% 2W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5805 In Stock |
|
$0.1699 / $0.7600 | Buy Now |
DISTI #
58AJ3383
|
Avnet Americas | Res Current Sense Metal Strip 2512 0.1 Ohm 1% 2W ?25ppm/?C Molded Emboss T/R - Product that comes on tape, but is not reeled (Alt: 58AJ3383) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Ammo Pack | 14 Partner Stock |
|
$0.2350 | Buy Now |
DISTI #
3-2176421-7
|
Avnet Americas | Res Current Sense Metal Strip 2512 0.1 Ohm 1% 2W ?25ppm/?C Molded Emboss T/R - Tape and Reel (Alt: 3-2176421-7) Min Qty: 4000 Package Multiple: 4000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.1778 / $0.1815 | Buy Now |
DISTI #
279-TLRP3A20CR100FTE
|
Mouser Electronics | Current Sense Resistors - SMD TLRP 2512 2.0W R100 1% 25PPM 4K RL RoHS: Compliant | 3274 |
|
$0.2080 / $0.7600 | Buy Now |
|
Onlinecomponents.com | TLRP 2512 2.0W R100 1% 25PPM 4K RL RoHS: Compliant | 0 |
|
$0.1599 / $0.1931 | Buy Now |
DISTI #
3-2176421-7
|
Avnet Abacus | Res Current Sense Metal Strip 2512 01 Ohm 1 2W 25ppmC Molded Emboss TR (Alt: 3-2176421-7) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TLRP 2512 2.0W R100 1% 25PPM 4K RL RoHS: Compliant | 0 |
|
$0.1599 / $0.1931 | Buy Now |
Part Details for TLRP3A20CR100FTE
TLRP3A20CR100FTE CAD Models
TLRP3A20CR100FTE Part Data Attributes
|
TLRP3A20CR100FTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TLRP3A20CR100FTE
TE Connectivity
Fixed Resistor, Metal Strip, 2W, 0.1ohm, 0.4472V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Physical Dimension | 6.4mm x 3.2mm x .7mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.4472 V |
TLRP3A20CR100FTE Frequently Asked Questions (FAQ)
-
TE Connectivity provides a recommended PCB layout and land pattern in their application notes or design guides. It's essential to follow these guidelines to ensure proper soldering and to prevent thermal and mechanical stress on the component.
-
The TLRP3A20CR100FTE has a high power rating, and proper thermal management is crucial. Ensure good airflow, use thermal vias, and consider heat sinks or thermal interfaces to keep the component within its operating temperature range.
-
While the datasheet specifies the maximum operating voltage, it's essential to derate the voltage based on the application's environmental conditions, such as temperature and humidity. Consult with TE Connectivity's application engineers or refer to industry standards for guidance on voltage derating.
-
The TLRP3A20CR100FTE is designed to meet certain mechanical stress specifications, but it's crucial to evaluate the component's suitability for your specific application. Consult with TE Connectivity's application engineers or perform additional testing to ensure the component can withstand the expected vibration and shock levels.
-
TE Connectivity provides recommended soldering profiles and techniques in their application notes or design guides. It's essential to follow these guidelines to prevent damage to the component and ensure reliable solder joints.