Part Details for TLRP3A20CR075FTE by TE Connectivity
Results Overview of TLRP3A20CR075FTE by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLRP3A20CR075FTE Information
TLRP3A20CR075FTE by TE Connectivity is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TLRP3A20CR075FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ3373
|
Newark | Res, 0R075, 1%, 2W, Metal Strip, 2512, Resistance:0.075Ohm, Product Range:Tlrp Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.4Mm Rohs Compliant: Yes |Cgs Te Connectivity TLRP3A20CR075FTE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3998 |
|
$0.0650 | Buy Now |
DISTI #
58AJ3374
|
Newark | Res, 0R075, 1%, 2W, Metal Strip, 2512, Resistance:0.075Ohm, Product Range:Tlrp Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:6.4Mm Rohs Compliant: Yes |Cgs Te Connectivity TLRP3A20CR075FTE RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2070 / $0.2190 | Buy Now |
DISTI #
1712-TLRP3A20CR075FTECT-ND
|
DigiKey | RES 0.075 OHM 1% 2W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5540 In Stock |
|
$0.1699 / $0.7600 | Buy Now |
DISTI #
3-2176421-2
|
Avnet Americas | Res Current Sense Metal Strip 2512 0.075 Ohm 1% 2W ?25ppm/?C Molded Emboss T/R - Tape and Reel (Alt: 3-2176421-2) Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 3 Days Container: Reel | 0 |
|
$0.1560 / $0.1609 | Buy Now |
DISTI #
279-TLRP3A20CR075FTE
|
Mouser Electronics | Current Sense Resistors - SMD TLRP 2512 2.0W R075 1% 25PPM 4K RL RoHS: Compliant | 7212 |
|
$0.2020 / $0.5900 | Buy Now |
|
Onlinecomponents.com | TLRP 2512 2.0W R075 1% 25PPM 4K RL RoHS: Compliant | 0 |
|
$0.1599 / $0.1931 | Buy Now |
DISTI #
73528473
|
Verical | Res Metal Strip 2512 0.075 Ohm 1% 2W ±25ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 770 Package Multiple: 1 | Americas - 3998 |
|
$0.0922 / $0.0982 | Buy Now |
DISTI #
3-2176421-2
|
Avnet Abacus | Res Current Sense Metal Strip 2512 0075 Ohm 1 2W 25ppmC Molded Emboss TR (Alt: 3-2176421-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TLRP 2512 2.0W R075 1% 25PPM 4K RL RoHS: Compliant | 0 |
|
$0.1599 / $0.1931 | Buy Now |
Part Details for TLRP3A20CR075FTE
TLRP3A20CR075FTE CAD Models
TLRP3A20CR075FTE Part Data Attributes
|
TLRP3A20CR075FTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TLRP3A20CR075FTE
TE Connectivity
Fixed Resistor, Metal Strip, 2W, 0.075ohm, 0.3873V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Physical Dimension | 6.4mm x 3.2mm x .7mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.075 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.3873 V |