Part Details for TLRP2B10WR004FTD by TE Connectivity
Results Overview of TLRP2B10WR004FTD by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLRP2B10WR004FTD Information
TLRP2B10WR004FTD by TE Connectivity is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TLRP2B10WR004FTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ3289
|
Newark | Res, 0R004, 1%, 1W, Metal Strip, 1206, Resistance:0.004Ohm, Product Range:Tlrp Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:3.2Mm Rohs Compliant: Yes |Cgs Te Connectivity TLRP2B10WR004FTD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4831 |
|
$0.1090 | Buy Now |
DISTI #
58AJ3290
|
Newark | Res, 0R004, 1%, 1W, Metal Strip, 1206, Resistance:0.004Ohm, Product Range:Tlrp Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:3.2Mm Rohs Compliant: Yes |Cgs Te Connectivity TLRP2B10WR004FTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1580 / $0.1830 | Buy Now |
DISTI #
1712-TLRP2B10WR004FTDCT-ND
|
DigiKey | RES 0.004 OHM 1% 1W 1206 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18317 In Stock |
|
$0.1265 / $0.6000 | Buy Now |
DISTI #
1-2176467-0
|
Avnet Americas | Res Current Sense Metal Strip 1206 0.004 Ohm 1% 1W ?75ppm/?C Molded Paper T/R - Tape and Reel (Alt: 1-2176467-0) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 2 Days Container: Reel | 0 |
|
$0.1157 / $0.1193 | Buy Now |
DISTI #
279-TLRP2B10WR004FTD
|
Mouser Electronics | Current Sense Resistors - SMD TLRP 1206 1.0W R004 1% 75PPM 5K RL RoHS: Compliant | 10240 |
|
$0.1430 / $0.7600 | Buy Now |
|
Onlinecomponents.com | TLRP 1206 1.0W R004 1% 75PPM 5K RL RoHS: Compliant |
5000 In Stock |
|
$0.1183 / $0.1432 | Buy Now |
DISTI #
81322957
|
Verical | Res Metal Strip 1206 0.004 Ohm 1% 1W ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2421 | Americas - 5000 |
|
$0.1561 / $0.1862 | Buy Now |
DISTI #
76069868
|
Verical | Res Metal Strip 1206 0.004 Ohm 1% 1W ±75ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 459 Package Multiple: 1 | Americas - 4831 |
|
$0.1546 / $0.1709 | Buy Now |
DISTI #
1-2176467-0
|
Avnet Abacus | Res Current Sense Metal Strip 1206 0004 Ohm 1 1W 75ppmC Molded Paper TR (Alt: 1-2176467-0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TLRP 1206 1.0W R004 1% 75PPM 5K RL RoHS: Compliant |
5000 In Stock |
|
$0.1183 / $0.1432 | Buy Now |
Part Details for TLRP2B10WR004FTD
TLRP2B10WR004FTD CAD Models
TLRP2B10WR004FTD Part Data Attributes
|
TLRP2B10WR004FTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TLRP2B10WR004FTD
TE Connectivity
Fixed Resistor, Metal Strip, 1W, 0.004ohm, 0.0632V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.15 mm | |
Package Style | SMT | |
Package Width | 1.45 mm | |
Packing Method | TR, Paper, 7 Inch | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.004 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0632 V |
TLRP2B10WR004FTD Frequently Asked Questions (FAQ)
-
TE Connectivity provides a recommended PCB layout and land pattern in their application notes or design guides, which can be found on their website or through their customer support. It's essential to follow these guidelines to ensure proper assembly and reliability.
-
The datasheet provides thermal resistance values, but it's crucial to consider the overall system design, including heat sinks, airflow, and thermal interfaces. TE Connectivity may offer additional resources or guidance on thermal management through their application notes or technical support.
-
While the datasheet provides a recommended operating temperature range, it's essential to check the absolute maximum ratings to ensure the device can withstand extreme temperatures during storage, handling, or operation. TE Connectivity's technical support can provide more information on this topic.
-
TE Connectivity may have specific guidelines or recommendations for using their products in harsh environments. It's recommended to consult their application notes or technical support to determine the suitability of TLRP2B10WR004FTD for such applications.
-
While the datasheet may provide some information on ESD sensitivity, it's essential to follow proper handling and storage procedures to prevent damage. TE Connectivity may provide additional guidelines or resources on ESD protection and handling through their application notes or technical support.