Part Details for TLR3AWDTE5L00F75 by KOA Speer Electronics Inc
Results Overview of TLR3AWDTE5L00F75 by KOA Speer Electronics Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLR3AWDTE5L00F75 Information
TLR3AWDTE5L00F75 by KOA Speer Electronics Inc is a Metal Strip Resistor.
Metal Strip Resistor are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TLR3AWDTE5L00F75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-TLR3AWDTE5L00F75CT-ND
|
DigiKey | RES 0.005 OHM 1% 2W 2512 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39953 In Stock |
|
$0.3563 / $1.4900 | Buy Now |
DISTI #
660-TLR3AWDTE5L00F75
|
Mouser Electronics | Current Sense Resistors - SMD .005 OHM 2W 1% RoHS: Compliant | 2742 |
|
$0.3700 / $1.4900 | Buy Now |
DISTI #
E02:0323_10314865
|
Arrow Electronics | Res Metal Plate 2512 0.005 Ohm 1% 2W ±75ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 99 Weeks Date Code: 2322 | Europe - 6000 |
|
$0.2185 / $0.2194 | Buy Now |
DISTI #
V72:2272_17662593
|
Arrow Electronics | Res Metal Plate 2512 0.005 Ohm 1% 2W ±75ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2036 Container: Cut Strips | Americas - 49 |
|
$0.2448 / $0.3666 | Buy Now |
DISTI #
69704012
|
Verical | Res Metal Plate 2512 0.005 Ohm 1% 2W ±75ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2322 | Americas - 6000 |
|
$0.2164 / $0.2173 | Buy Now |
DISTI #
83592201
|
Verical | Res Metal Plate 2512 0.005 Ohm 1% 2W ±75ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 75 Package Multiple: 1 | Americas - 1944 |
|
$0.3420 / $0.3460 | Buy Now |
|
Bristol Electronics | 8250 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 1580 |
|
$0.3412 / $1.3125 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL STRIP, 2W, 0.005OHM, 1% +/-TOL, 75PPM/CEL, SURFACE MOUNT, 2512 | 3200 |
|
$0.4620 / $1.3200 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL STRIP, 2W, 0.005OHM, 1% +/-TOL, 75PPM/CEL, SURFACE MOUNT, 2512 | 1264 |
|
$0.4550 / $1.7500 | Buy Now |
Part Details for TLR3AWDTE5L00F75
TLR3AWDTE5L00F75 CAD Models
TLR3AWDTE5L00F75 Part Data Attributes
|
TLR3AWDTE5L00F75
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TLR3AWDTE5L00F75
KOA Speer Electronics Inc
Fixed Resistor, Metal Strip, 2W, 0.005ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.6 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% |
TLR3AWDTE5L00F75 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the TLR3AWDTE5L00F75 is 260°C for 10 seconds.
-
Yes, the TLR3AWDTE5L00F75 is suitable for high-frequency applications up to 1 GHz due to its thin-film construction and low inductance.
-
The power rating of the TLR3AWDTE5L00F75 at 70°C is 0.5W.
-
Yes, the TLR3AWDTE5L00F75 is RoHS compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The MSL of the TLR3AWDTE5L00F75 is 1, which means it can withstand exposure to moisture for up to 30 days without being damaged.