Part Details for TLP621GB by Isocom Components
Results Overview of TLP621GB by Isocom Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLP621GB Information
TLP621GB by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for TLP621GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87062067
|
Verical | DC Output Transistor IC RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2402 | Americas - 100000 |
|
$0.1173 | Buy Now |
DISTI #
TLP621GB
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, CTR@If: 100-600%@5mA, DIP4 Min Qty: 1 | 0 |
|
$0.1140 / $0.4820 | RFQ |
|
NAC | 4 Pin Transistor Output, Single Optocoupler RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Container: Tube | 0 |
|
$0.1088 / $0.1615 | Buy Now |
Part Details for TLP621GB
TLP621GB CAD Models
TLP621GB Part Data Attributes
|
TLP621GB
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
TLP621GB
Isocom Components
Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |
TLP621GB Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the TLP621GB is -40°C to 100°C.
-
To ensure reliability in high-temperature applications, it is recommended to derate the device's current and voltage ratings according to the temperature derating curve provided in the datasheet.
-
The maximum allowable voltage for the TLP621GB is 80V, but it is recommended to operate the device at a voltage below 60V to ensure reliable operation.
-
The correct resistor value for the TLP621GB depends on the specific application and the desired current transfer ratio. A general guideline is to choose a resistor value that limits the current to 10mA or less.
-
The TLP621GB is suitable for high-frequency applications up to 1MHz, but the device's bandwidth and rise time may be affected by the application's specific requirements and layout.