-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optical Semiconductor Devices - Photocouplers and Photorelays, Transistor Output Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLP292-4 by Toshiba America Electronic Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6806
|
Newark | Optocoupler, Phototrans, 3.75Kv, Soic-16, No. Of Channels:4 Channel, Optocoupler Case Style:Soic, No. Of Pins:16Pins, Forward Current If Max:50Ma, Isolation Voltage:3.75Kv, Ctr Min:50%, Collector Emitter Voltage V(Br)Ceo:80V, Productrohs Compliant: Yes |Toshiba TLP292-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7970 |
|
$0.6340 / $1.5900 | Buy Now |
|
Win Source Electronics | OPTOISOLATOR 3.75KV TRANS SO16 | 67000 |
|
$1.1319 / $1.6979 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP292-4
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP292-4
Toshiba America Electronic Components
Optical Semiconductor Devices - Photocouplers and Photorelays, Transistor Output Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.49.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Min | 50% | |
Dark Current-Max | 80 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 4 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Surface Mount | YES |
The TLP292-4 can operate in a temperature range of -40°C to 100°C.
Yes, the TLP292-4 has a high-speed switching time of 10 μs (typical) and is suitable for high-speed applications.
The minimum creepage distance required for the TLP292-4 is 4.5 mm.
Yes, the TLP292-4 has a high isolation voltage of 5000 Vrms (min) and can be used in high-voltage applications.
Yes, the TLP292-4 is RoHS (Restriction of Hazardous Substances) compliant.