-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 3750V Isolation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLP291(SE(T by Toshiba America Electronic Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6801
|
Newark | Optocplr, Trans, 3.75Kv, Soic-4, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:3.75Kv, Ctr Min:50%, Collector Emitter Voltage V(Br)Ceo:80V, Product Range:- Rohs Compliant: Yes |Toshiba TLP291(SE(T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2946 |
|
$0.0800 | Buy Now |
DISTI #
87616446
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO T/R RoHS: Compliant Min Qty: 175 Package Multiple: 175 Date Code: 2503 | Americas - 350 |
|
$0.1642 / $0.1999 | Buy Now |
DISTI #
TLP291-SE-T
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 3.75kV, Uce: 80V Min Qty: 2 | 0 |
|
$0.1380 / $0.4100 | RFQ |
|
GLYN GmbH & Co. KG | Transistor Coupler, SO4 package,CTR:50% 3750 Vrms | 5950 |
|
RFQ | |
DISTI #
TLP291(SE(T
|
EBV Elektronik | Optocoupler DCIN 1CH DCOUT 4Pin SOIC (Alt: TLP291(SE(T) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Lead time: 25 Weeks, 0 Days | EBV - 1925 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 175 | 1575 |
|
$0.5185 / $0.5617 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP291(SE(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP291(SE(T
Toshiba America Electronic Components
Transistor Output Optocoupler, 1-Element, 3750V Isolation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 80 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
This table gives cross-reference parts and alternative options found for TLP291(SE(T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP291(SE(T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLP291(V4,E | Toshiba America Electronic Components | Check for Price | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, 11-3C1, SOP-4 | TLP291(SE(T vs TLP291(V4,E |
TLP291(TP,SE | Toshiba America Electronic Components | Check for Price | OPTOISOLATOR 3.75KV TRANS 4-SO | TLP291(SE(T vs TLP291(TP,SE |
TLP291(TL | Toshiba America Electronic Components | Check for Price | Transistor Output Optocoupler | TLP291(SE(T vs TLP291(TL |
TLP291 | Toshiba America Electronic Components | Check for Price | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | TLP291(SE(T vs TLP291 |
TLP291(V4,SE | Toshiba America Electronic Components | Check for Price | Transistor Output Optocoupler | TLP291(SE(T vs TLP291(V4,SE |
TLP291(TL,SE | Toshiba America Electronic Components | Check for Price | Transistor Output Optocoupler | TLP291(SE(T vs TLP291(TL,SE |
The maximum operating temperature range for the TLP291-SE(T) is -40°C to 125°C.
Yes, the TLP291-SE(T) is compatible with both 3.3V and 5V logic levels, making it suitable for use in a wide range of applications.
The typical propagation delay time for the TLP291-SE(T) is around 10ns, making it suitable for high-speed applications.
Yes, the TLP291-SE(T) is designed for use in high-reliability applications, such as automotive and industrial control systems, due to its high reliability and robustness.
The maximum current rating for the TLP291-SE(T) is 50mA, making it suitable for use in applications where high current is not required.