-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLP184(SE(T by Toshiba America Electronic Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6757
|
Newark | Optocoupler, Phototrans, 3.75Kv, Smdip-4, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:3.75Kv, Ctr Min:50%, Collector Emitter Voltage Rohs Compliant: Yes |Toshiba TLP184(SE(T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$0.0520 | Buy Now |
DISTI #
17091002
|
Verical | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SO Magazine RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 250 |
|
$0.2262 | Buy Now |
DISTI #
69687386
|
Verical | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SO Magazine RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2301 | Americas - 5 |
|
$13.2960 | Buy Now |
DISTI #
TLP184-SE-T
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 3.75kV, Uce: 80V Min Qty: 1 | 0 |
|
$0.2300 / $0.7180 | RFQ |
DISTI #
IRCOUP2540
|
Rutronik | COUPLER SO6 AC 50-600% 5mA 80V RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Tube |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1743 / $0.1988 | Buy Now |
DISTI #
TLP184(SE(T
|
EBV Elektronik | Optocoupler DCIN 1CH Transistor DCOUT 4Pin SO (Alt: TLP184(SE(T) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 17 Weeks, 0 Days | EBV - 3875 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 125 | 3125 |
|
$0.5846 / $0.6333 | Buy Now |
|
Vyrian | Optoelectronics | 2523 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP184(SE(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP184(SE(T
Toshiba America Electronic Components
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 80 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
The maximum allowable voltage that can be applied to the input pins is 5V, as exceeding this voltage can cause damage to the device.
To ensure reliable operation in high-temperature environments, it is recommended to derate the device's current and voltage ratings according to the temperature derating curve provided in the datasheet.
The recommended layout and spacing for the TLP184(SE) on a PCB is to maintain a minimum clearance of 1.5 mm between the optocoupler and other components, and to use a ground plane to minimize electromagnetic interference.
Yes, the TLP184(SE) can be used in high-frequency applications up to 1 MHz, but the device's bandwidth and rise/fall times should be considered to ensure reliable operation.
To handle ESD protection when working with the TLP184(SE), it is recommended to use anti-static wrist straps, mats, and packaging materials, and to follow proper handling and storage procedures to prevent electrostatic discharge damage.