-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fault protected local interconnect network (LIN) transceiver with dominant state timeout 8-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLIN2029ADRBRQ1 by Texas Instruments is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLIN2029ADRBRQ1CT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3270 In Stock |
|
$0.4668 / $1.0400 | Buy Now |
DISTI #
595-TLIN2029ADRBRQ1
|
Mouser Electronics | LIN Transceivers Fault protected loca l interconnect netwo RoHS: Compliant | 2476 |
|
$0.4540 / $1.0400 | Buy Now |
|
LCSC | 1 transceiver 1 SON-8(3x3) LIN Transceivers ROHS | 34 |
|
$0.9639 / $1.7213 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLIN2029ADRBRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLIN2029ADRBRQ1
Texas Instruments
Fault protected local interconnect network (LIN) transceiver with dominant state timeout 8-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 20 Mbps | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Telecom IC Type | LIN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Texas Instruments provides a recommended PCB layout in the datasheet, but it's essential to follow good layout practices, such as keeping the input and output traces separate, using a solid ground plane, and minimizing parasitic inductance.
To ensure reliable operation, follow the recommended operating conditions, use a suitable thermal design, and consider the device's thermal characteristics, such as junction temperature and thermal resistance.
Operating the device outside the recommended input voltage range may affect its performance, reliability, and lifespan. Consult the datasheet for specific guidance on input voltage tolerance and potential consequences.
Start by reviewing the datasheet, application notes, and design guides. Check for proper PCB layout, component selection, and soldering quality. Use debugging tools, such as oscilloscopes and logic analyzers, to identify the root cause of the issue.
Yes, the TLIN2029ADRBRQ1 is a high-speed device, and proper EMI/EMC design practices are crucial. Follow the recommended layout and shielding guidelines, and consider using EMI filters or shielding components to minimize radiation and susceptibility.