Part Details for TLI49655MXTSA1 by Infineon Technologies AG
Results Overview of TLI49655MXTSA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLI49655MXTSA1 Information
TLI49655MXTSA1 by Infineon Technologies AG is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for TLI49655MXTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3894
|
Newark | Hall Effect Sw, Unipolar, 0.0075T/Sot-23, Operating Point Typ:0.0075T, Release Point Typ:0.005T, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Sensor Case/Package:Sot-23, No. Of Pins:3 Pin, Product Range:- Rohs Compliant: Yes |Infineon TLI49655MXTSA1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 560 |
|
$0.2180 / $0.3700 | Buy Now |
DISTI #
TLI49655MXTSA1CT-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2685 In Stock |
|
$0.1856 / $0.3800 | Buy Now |
DISTI #
TLI49655MXTSA1
|
Avnet Americas | - Tape and Reel (Alt: TLI49655MXTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1419 / $0.1448 | Buy Now |
DISTI #
726-TLI49655MXTSA1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors POSITION SENS CONS & IND RoHS: Compliant | 5719 |
|
$0.1710 / $0.3600 | Buy Now |
DISTI #
81419333
|
Verical | Hall Effect Sensor 5mA Unipolar 3.3V/5V 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2423 | Americas - 39000 |
|
$0.1898 | Buy Now |
DISTI #
73209938
|
Verical | Hall Effect Sensor 5mA Unipolar 3.3V/5V 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 174 Package Multiple: 1 | Americas - 3000 |
|
$0.2000 / $0.3030 | Buy Now |
|
Rochester Electronics | TLI4965-5M - High Precision Hall Effect Switch for 5V Applications RoHS: Compliant Status: Active Min Qty: 1 | 1800 |
|
$0.1238 / $0.1997 | Buy Now |
DISTI #
TLI49655MXTSA1
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 3000 |
|
$0.1490 / $0.3030 | Buy Now |
DISTI #
SP000930190
|
EBV Elektronik | (Alt: SP000930190) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLI49655MXTSA1
TLI49655MXTSA1 CAD Models
TLI49655MXTSA1 Part Data Attributes
|
TLI49655MXTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLI49655MXTSA1
Infineon Technologies AG
Hall Effect Sensor, 2.8mT Min, 10.4mT Max, 0-5mA, Rectangular, Surface Mount, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
Body Breadth | 1.3 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
Hysteresis | 2.5 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 10.4 mT | |
Magnetic Field Range-Min | 2.8 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 2.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 mA | |
Output Range | 0-5mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
TLI49655MXTSA1 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in the application note AN2014-03, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The datasheet provides a list of recommended external components, including resistors, capacitors, and inductors. Additionally, Infineon's online tools, such as the Power Designer software, can help with component selection and optimization.
-
The TLI49655MXTSA1 has an operating temperature range of -40°C to 150°C, but the maximum junction temperature (Tj) should not exceed 150°C. It's essential to ensure proper thermal management to prevent overheating and ensure reliable operation.
-
Infineon provides a troubleshooting guide in the application note AN2014-04, which covers common issues and their solutions. Additionally, the device's fault detection and diagnosis features can be used to identify and resolve problems.
-
Yes, the TLI49655MXTSA1 is designed to meet the requirements of automotive safety standards, including ISO 26262. Infineon provides documentation and support to help customers achieve functional safety certification.