Part Details for TLE8242-2L by Infineon Technologies AG
Results Overview of TLE8242-2L by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE8242-2L Information
TLE8242-2L by Infineon Technologies AG is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for TLE8242-2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-TLE8242-2L
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 8Ch Fixed Freq Constant Crnt Cntrl RoHS: Compliant | 0 |
|
$11.1900 | Order Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, PQFP64 | 1481 |
|
$7.4500 / $14.9000 | Buy Now |
|
NexGen Digital | 120 |
|
RFQ |
Part Details for TLE8242-2L
TLE8242-2L CAD Models
TLE8242-2L Part Data Attributes
|
TLE8242-2L
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE8242-2L
Infineon Technologies AG
Analog Circuit, 1 Func, PQFP64, GREEN, PLASTIC, LQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, LQFP-64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
TLE8242-2L Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in the application note AN2015-01, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and reliability.
-
The input capacitor selection depends on the input voltage, current, and frequency. A general guideline is to use a capacitor with a capacitance value between 1uF to 10uF, and a voltage rating of at least 1.5 times the maximum input voltage. Additionally, the capacitor should have a low ESR (Equivalent Series Resistance) to minimize voltage ripple and ensure stable operation.
-
The TLE8242-2L is specified to operate from -40°C to 150°C, but the maximum ambient temperature range depends on the specific application and the device's power dissipation. It's recommended to consult the thermal management section in the datasheet and application notes for guidance on thermal design and derating.
-
Yes, the TLE8242-2L is designed to withstand high-vibration environments. However, it's essential to ensure that the device is properly mounted and secured to the PCB, and that the PCB is designed to withstand the vibration levels. Additionally, the device's pins should be properly soldered and secured to prevent damage or detachment during vibration.
-
Infineon provides a troubleshooting guide in the application note AN2015-01, which covers common issues and their solutions. Additionally, engineers can use oscilloscopes and other diagnostic tools to measure voltage, current, and temperature to identify the root cause of the issue.