Part Details for TLE72722EXUMA1 by Infineon Technologies AG
Results Overview of TLE72722EXUMA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE72722EXUMA1 Information
TLE72722EXUMA1 by Infineon Technologies AG is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TLE72722EXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0636
|
Newark | Ldo, Fixed, 5V, 0.3A, Ssop-Ep-14 Rohs Compliant: Yes |Infineon TLE72722EXUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$1.4600 / $2.7000 | Buy Now |
DISTI #
TLE72722EXUMA1CT-ND
|
DigiKey | IC REG LINEAR 5V PG-SSOP-14-EP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$1.3871 / $2.7000 | Buy Now |
DISTI #
TLE72722EXUMA1
|
Avnet Americas | LDO Voltage Regulator, Fixed, 5.5 V to 42 V In, 250 mV Drop, 5 V/300 mA Out, SSOP-EP-14 - Tape and Reel (Alt: TLE72722EXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.4299 | Buy Now |
DISTI #
SP000457386
|
EBV Elektronik | LDO Voltage Regulator Fixed 55 V to 42 V In 250 mV Drop 5 V300 mA Out SSOPEP14 (Alt: SP000457386) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE72722EXUMA1
TLE72722EXUMA1 CAD Models
TLE72722EXUMA1 Part Data Attributes
|
TLE72722EXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE72722EXUMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, GREEN, PLASTIC, SSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, SSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for TLE72722EXUMA1
This table gives cross-reference parts and alternative options found for TLE72722EXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE72722EXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IFX24401ELV50XUMA1 | Infineon Technologies AG | Check for Price | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO14, GREEN, PLASTIC, SSOP-14 | TLE72722EXUMA1 vs IFX24401ELV50XUMA1 |
IFX24401TEV50 | Infineon Technologies AG | Check for Price | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, CMOS, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN | TLE72722EXUMA1 vs IFX24401TEV50 |
TLE72722EXUMA1 Frequently Asked Questions (FAQ)
-
Infineon recommends a 2-layer PCB with a thermal via array under the device to improve heat dissipation. A minimum of 10 thermal vias with a diameter of 0.3 mm is recommended.
-
Infineon provides a configuration tool that allows you to customize the device's settings for your specific application. You can access the tool on Infineon's website.
-
The maximum allowed voltage on the VCC pin is 5.5V. Exceeding this voltage can cause permanent damage to the device, including latch-up or even destruction.
-
Infineon recommends using a logic analyzer or oscilloscope to monitor the device's pins and identify any issues. You can also consult the device's errata sheet and application notes for troubleshooting guidance.
-
The thermal resistance values for the TLE72722EXUMA1 are RthJA = 35 K/W and RthJC = 2.5 K/W. You can calculate the junction temperature using the formula: Tj = Tc + (RthJA * Pd), where Tc is the case temperature and Pd is the power dissipation.