Part Details for TLE7270-2D by Infineon Technologies AG
Results Overview of TLE7270-2D by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE7270-2D Information
TLE7270-2D by Infineon Technologies AG is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TLE7270-2D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-TLE7270-2D
|
Mouser Electronics | LDO Voltage Regulators 5-V Low Dropout Voltage Regulator RoHS: Compliant | 0 |
|
$1.3200 / $2.5900 | Order Now |
|
Bristol Electronics | 1505 |
|
RFQ | ||
|
Win Source Electronics | IC REG LINEAR VOLT TLE7270 | 28130 |
|
$2.1148 / $3.1721 | Buy Now |
Part Details for TLE7270-2D
TLE7270-2D CAD Models
TLE7270-2D Part Data Attributes
|
TLE7270-2D
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE7270-2D
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.3V Dropout, CMOS, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-252 | |
Package Description | GREEN, PLASTIC, TO-252, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 6.22 mm |
TLE7270-2D Frequently Asked Questions (FAQ)
-
A good thermal design should be used to ensure optimal heat dissipation. A minimum of 2 oz copper thickness is recommended, and thermal vias should be placed under the device to dissipate heat efficiently.
-
To ensure EMC, follow proper PCB design guidelines, use a common mode choke, and add a ferrite bead in series with the input voltage. Additionally, use a shielded cable and connector for the output stage.
-
The maximum allowed voltage drop across the device is 0.5 V. Exceeding this value may affect the device's performance and reliability.
-
Yes, the TLE7270-2D is rated for operation up to 150°C. However, the device's performance and reliability may degrade at high temperatures. Ensure proper thermal design and consider derating the device's specifications accordingly.
-
Use a systematic approach to troubleshoot issues. Check the input voltage, output voltage, and current. Verify the PCB layout and thermal design. Use an oscilloscope to analyze the output waveform and check for any signs of oscillation or instability.