-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Line Transceiver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE7257SJXUMA1 by Infineon Technologies AG is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2024
|
Newark | Lin Tx Rx, -40 To 150Deg C, Soic-8, Device Type:Lin Transceiver, Output Voltage:-, Output Current:-, Supply Voltage Min:5.5V, Supply Voltage Max:18V, Baud Rate:-, Ic Case/Package:Soic, No. Of Pins:8Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Infineon TLE7257SJXUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6245 |
|
$0.4360 / $0.8900 | Buy Now |
DISTI #
TLE7257SJXUMA1CT-ND
|
DigiKey | IC TRANSCEIVER 1/1 PGDSO8 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
4299 In Stock |
|
$0.3905 / $0.8900 | Buy Now |
DISTI #
TLE7257SJXUMA1
|
Avnet Americas | LIN Transceiver, 20 Kbps, 5.5 V to 18 V, 15 mA, 8 Pins, DSO - Tape and Reel (Alt: TLE7257SJXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.3416 / $0.3566 | Buy Now |
DISTI #
726-TLE7257SJXUMA1
|
Mouser Electronics | LIN Transceivers IN VEHICLE NETWORK ICS RoHS: Compliant | 7641 |
|
$0.4020 / $0.8900 | Buy Now |
DISTI #
86044504
|
Verical | LIN Transceiver with Integrated Vreg 20kBd Automotive AEC-Q100 8-Pin DSO T/R RoHS: Compliant Min Qty: 669 Package Multiple: 1 Date Code: 2301 | Americas - 4295 |
|
$0.3868 / $0.5614 | Buy Now |
DISTI #
87045106
|
Verical | LIN Transceiver with Integrated Vreg 20kBd Automotive AEC-Q100 8-Pin DSO T/R RoHS: Compliant Min Qty: 669 Package Multiple: 1 Date Code: 2101 | Americas - 3127 |
|
$0.3868 / $0.5614 | Buy Now |
DISTI #
74908916
|
Verical | LIN Transceiver with Integrated Vreg 20kBd Automotive AEC-Q100 8-Pin DSO T/R RoHS: Compliant Min Qty: 66 Package Multiple: 1 | Americas - 2500 |
|
$0.4486 / $0.8540 | Buy Now |
DISTI #
87045111
|
Verical | LIN Transceiver with Integrated Vreg 20kBd Automotive AEC-Q100 8-Pin DSO T/R RoHS: Compliant Min Qty: 669 Package Multiple: 1 Date Code: 2001 | Americas - 2450 |
|
$0.3868 / $0.5614 | Buy Now |
|
Rochester Electronics | TLE7257 - Automotive LIN Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 9872 |
|
$0.3094 / $0.4990 | Buy Now |
DISTI #
TLE7257SJ
|
TME | IC: interface, transceiver, 5.5÷18VDC, LIN, SMD, PG-DSO-8 Min Qty: 1 | 0 |
|
$0.4310 / $0.8100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE7257SJXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE7257SJXUMA1
Infineon Technologies AG
Line Transceiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | Tin (Sn) |
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, and ensuring good thermal conductivity between the device and the PCB. A 4-layer PCB with a solid ground plane and a thermal via array can help to dissipate heat efficiently.
To ensure EMC, follow proper PCB design and layout guidelines, use a common mode choke or ferrite bead to filter out high-frequency noise, and ensure that the device is properly decoupled from the power supply. Additionally, use shielding and grounding techniques to minimize electromagnetic radiation.
Handle the device in an ESD-protected environment, wear an ESD wrist strap or use an ESD mat, and ensure that all equipment and tools are properly grounded. Avoid touching the device's pins or leads, and use ESD-safe packaging and storage materials.
Use a systematic approach to troubleshoot the issue, starting with a review of the device's datasheet and application notes. Check the device's power supply, input signals, and output loads, and use oscilloscopes or logic analyzers to debug the issue. Consult Infineon's technical support resources or seek assistance from a qualified engineer if needed.
The TLE7257SJXUMA1 is designed to meet the reliability and quality standards of the automotive industry, including AEC-Q100 and ISO 26262. It is also compliant with various international standards and regulations, such as RoHS and REACH.