Part Details for TLE4471GNUMA1 by Infineon Technologies AG
Results Overview of TLE4471GNUMA1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE4471GNUMA1 Information
TLE4471GNUMA1 by Infineon Technologies AG is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for TLE4471GNUMA1
TLE4471GNUMA1 CAD Models
TLE4471GNUMA1 Part Data Attributes
|
TLE4471GNUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4471GNUMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 3 Output, 5V1, 5V2, PDSO20, GREEN, PLASTIC, DSO-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | HSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage2-Max | 0.6 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G20 | |
Length | 15.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.45 A | |
Output Current2-Max | 0.1 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Output Voltage2-Max | 5.025 V | |
Output Voltage2-Min | 4.975 V | |
Output Voltage2-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP20,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 3.5 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 4% | |
Width | 11 mm |
Alternate Parts for TLE4471GNUMA1
This table gives cross-reference parts and alternative options found for TLE4471GNUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4471GNUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLE4471GAUMA1 | Infineon Technologies AG | Check for Price | Fixed Positive LDO Regulator, 3 Output, 5V1, 5V2, PDSO20, GREEN, PLASTIC, DSO-20 | TLE4471GNUMA1 vs TLE4471GAUMA1 |
TLE4471G | Infineon Technologies AG | Check for Price | Fixed Positive LDO Regulator, 3 Output, 5V1, 5V2, PDSO20, PLASTIC, DSO-20 | TLE4471GNUMA1 vs TLE4471G |