Part Details for TLE4276GV50ATMA4 by Infineon Technologies AG
Results Overview of TLE4276GV50ATMA4 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE4276GV50ATMA4 Information
TLE4276GV50ATMA4 by Infineon Technologies AG is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TLE4276GV50ATMA4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ4403
|
Newark | Ldo, Fixed, 5V, 0.4A, -40 To 150Deg C Rohs Compliant: Yes |Infineon TLE4276GV50ATMA4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 494 |
|
$1.8700 | Buy Now |
DISTI #
448-TLE4276GV50ATMA4CT-ND
|
DigiKey | IC REG LIN 5V 400MA TO220-5-122 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5381 / $2.9700 | Buy Now |
DISTI #
TLE4276GV50ATMA4
|
Avnet Americas | LINEAR VOLTAGE REGULATOR - Tape and Reel (Alt: TLE4276GV50ATMA4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.2606 / $1.3520 | Buy Now |
DISTI #
726-TLE4276GV50ATMA4
|
Mouser Electronics | LDO Voltage Regulators OPTIREG LINEAR RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V72:2272_21592948
|
Arrow Electronics | Low Drop Voltage Regulator Automotive AEC-Q100 Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2112 Container: Cut Strips | Americas - 1000 |
|
$0.7646 / $1.4702 | Buy Now |
DISTI #
86045561
|
Verical | Low Drop Voltage Regulator Automotive AEC-Q100 Min Qty: 210 Package Multiple: 1 Date Code: 2101 | Americas - 24462 |
|
$1.5000 / $1.7875 | Buy Now |
DISTI #
86045897
|
Verical | Low Drop Voltage Regulator Automotive AEC-Q100 Min Qty: 210 Package Multiple: 1 Date Code: 2301 | Americas - 386 |
|
$1.5000 / $1.7875 | Buy Now |
|
Rochester Electronics | TLE4276G V50 - OPTIREG LINEAR RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 24848 |
|
$1.2000 / $1.5000 | Buy Now |
Part Details for TLE4276GV50ATMA4
TLE4276GV50ATMA4 CAD Models
TLE4276GV50ATMA4 Part Data Attributes
|
TLE4276GV50ATMA4
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4276GV50ATMA4
Infineon Technologies AG
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-263, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PSSO-G5 | |
Length | 10 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.035% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.4 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% | |
Width | 9.25 mm |
TLE4276GV50ATMA4 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in the application note AN2015-07, which includes guidelines for thermal vias, copper thickness, and component placement to ensure optimal thermal performance.
-
The power dissipation of the TLE4276GV50ATMA4 can be calculated using the formula Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current. Additionally, the datasheet provides a power dissipation graph that can be used to estimate the power dissipation based on the output current and input voltage.
-
The recommended input capacitor value is 10uF to 22uF, and the type should be a low-ESR ceramic capacitor, such as X5R or X7R, to ensure stable operation and minimize input voltage ripple.
-
The TLE4276GV50ATMA4 is rated for operation up to 150°C, but it's recommended to derate the output current and input voltage according to the thermal derating graph provided in the datasheet to ensure reliable operation in high-temperature environments.
-
The TLE4276GV50ATMA4 has built-in overvoltage protection (OVP) and undervoltage lockout (UVLO) features, but it's recommended to add external protection components, such as a TVS diode and a voltage supervisor, to ensure robust protection against overvoltage and undervoltage conditions.