Part Details for TLE4276GV50 by Siemens
Results Overview of TLE4276GV50 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE4276GV50 Information
TLE4276GV50 by Siemens is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for TLE4276GV50
TLE4276GV50 CAD Models
TLE4276GV50 Part Data Attributes
|
TLE4276GV50
Siemens
Buy Now
Datasheet
|
Compare Parts:
TLE4276GV50
Siemens
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO5,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 4% |
Alternate Parts for TLE4276GV50
This table gives cross-reference parts and alternative options found for TLE4276GV50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4276GV50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLS850B0TBV50ATMA1 | Infineon Technologies AG | $1.4181 | Fixed Positive LDO Regulator, | TLE4276GV50 vs TLS850B0TBV50ATMA1 |
TLE4276GV50ATMA3 | Infineon Technologies AG | $1.8758 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, TO-263, 5 PIN | TLE4276GV50 vs TLE4276GV50ATMA3 |
TPS7B8650QDDARQ1 | Texas Instruments | Check for Price | Automotive 500-mA, 40-V, ultra-low-IQ, low-dropout (LDO) linear regulator with power good 8-SO PowerPAD -40 to 150 | TLE4276GV50 vs TPS7B8650QDDARQ1 |
NCV4276DP50 | onsemi | Check for Price | 5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5, D2PAK, 5 PIN | TLE4276GV50 vs NCV4276DP50 |
TLE4276SV50 | Siemens | Check for Price | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSFM5, | TLE4276GV50 vs TLE4276SV50 |
TPS7B8650QKVURQ1 | Texas Instruments | Check for Price | Automotive 500-mA, 40-V, ultra-low-IQ, low-dropout (LDO) linear regulator with power good 5-TO-252 -40 to 150 | TLE4276GV50 vs TPS7B8650QKVURQ1 |
NCV4276TQ50 | onsemi | Check for Price | 5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSFM5, STRAIGHT, TO-220, 5 PIN | TLE4276GV50 vs NCV4276TQ50 |
NCV4276TQVA50 | onsemi | Check for Price | 5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PZFM5, VERTICAL, TO-220, 5 PIN | TLE4276GV50 vs NCV4276TQVA50 |
TLE4276V50 | Siemens | Check for Price | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PZFM5, | TLE4276GV50 vs TLE4276V50 |
NCV4276DP50R5 | onsemi | Check for Price | 5V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5, D2PAK, 5 PIN | TLE4276GV50 vs NCV4276DP50R5 |