Part Details for TLE42764DV50XT by Infineon Technologies AG
Results Overview of TLE42764DV50XT by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE42764DV50XT Information
TLE42764DV50XT by Infineon Technologies AG is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TLE42764DV50XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Regulators | 533 |
|
RFQ |
Part Details for TLE42764DV50XT
TLE42764DV50XT CAD Models
TLE42764DV50XT Part Data Attributes
|
TLE42764DV50XT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE42764DV50XT
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, TO-252, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PSSO-G4 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 6.22 mm |
Alternate Parts for TLE42764DV50XT
This table gives cross-reference parts and alternative options found for TLE42764DV50XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE42764DV50XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLE42744GV50ATMA1 | Infineon Technologies AG | $1.1858 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO3, GREEN, PLASTIC, TO-263, 3 PIN | TLE42764DV50XT vs TLE42744GV50ATMA1 |
TLE4274GV50ATMA2 | Infineon Technologies AG | $1.2317 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO3, GREEN, PLASTIC, TO-263, 3 PIN | TLE42764DV50XT vs TLE4274GV50ATMA2 |
TLE4275QPWPRQ1 | Texas Instruments | $1.2742 | Automotive, 450mA off-battery (42V) low-dropout voltage regulator with reset, delay 20-HTSSOP -40 to 125 | TLE42764DV50XT vs TLE4275QPWPRQ1 |
TLE4290GNTMA1 | Infineon Technologies AG | Check for Price | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, PLASTIC, TO-263, 5 PIN | TLE42764DV50XT vs TLE4290GNTMA1 |
TLE4290DNTMA1 | Infineon Technologies AG | Check for Price | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO4, PLASTIC, TO-252, 5 PIN | TLE42764DV50XT vs TLE4290DNTMA1 |
TLE4275SAKSA1 | Infineon Technologies AG | Check for Price | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSFM5, GREEN, PLASTIC, TO-220, 5 PIN | TLE42764DV50XT vs TLE4275SAKSA1 |
TLE4275NKSA1 | Infineon Technologies AG | Check for Price | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PZFM5, GREEN, PLASTIC, TO-220, 5 PIN | TLE42764DV50XT vs TLE4275NKSA1 |
TLE4275GATMA1 | Infineon Technologies AG | Check for Price | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO5, GREEN, PLASTIC, TO-263, 5 PIN | TLE42764DV50XT vs TLE4275GATMA1 |
TLE4275SNKSA1 | Infineon Technologies AG | Check for Price | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSFM5, GREEN, PLASTIC, TO-220, 5 PIN | TLE42764DV50XT vs TLE4275SNKSA1 |
TLE4275DATMA1 | Infineon Technologies AG | Check for Price | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN | TLE42764DV50XT vs TLE4275DATMA1 |
TLE42764DV50XT Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in the application note AN2015-01, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and reliability.
-
The thermal shutdown feature is activated when the junction temperature exceeds 160°C. To handle this, ensure proper heat sinking, reduce power dissipation, and implement a thermal monitoring and shutdown strategy in your system design.
-
The maximum allowed voltage drop across the TLE42764DV50XT is 0.5V. Exceeding this limit may affect the device's performance and reliability. Ensure that the input voltage is within the recommended range and that the output voltage is properly regulated.
-
The TLE42764DV50XT is rated for operation up to 150°C. However, the device's performance and reliability may degrade at higher temperatures. Consult Infineon's application notes and thermal management guidelines for high-temperature applications.
-
Follow Infineon's EMC guidelines and application notes, which provide recommendations for PCB layout, component selection, and shielding to minimize electromagnetic interference and ensure compliance with relevant standards.