Part Details for TLE2144MDWR by Texas Instruments
Results Overview of TLE2144MDWR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2144MDWR Information
TLE2144MDWR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for TLE2144MDWR
TLE2144MDWR CAD Models
TLE2144MDWR Part Data Attributes
|
TLE2144MDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2144MDWR
Texas Instruments
QUAD OP-AMP, 4000uV OFFSET-MAX, 6MHz BAND WIDTH, PDSO16, GREEN, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1.8 µA | |
Bias Current-Max (IIB) @25C | 2 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 108 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Min | 27 V/us | |
Slew Rate-Nom | 45 V/us | |
Supply Current-Max | 18.8 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 6000 | |
Voltage Gain-Min | 20000 | |
Width | 7.5 mm |
Alternate Parts for TLE2144MDWR
This table gives cross-reference parts and alternative options found for TLE2144MDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2144MDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLE2144CDWR | Texas Instruments | $2.0073 | Quad Low-Noise High-Speed Precision Operational Amplifier 16-SOIC 0 to 70 | TLE2144MDWR vs TLE2144CDWR |
TLE2144IDWR | Texas Instruments | $2.1886 | Quad Low-Noise High-Speed Precision Operational Amplifier 16-SOIC -40 to 105 | TLE2144MDWR vs TLE2144IDWR |
TLE2144IDW | Texas Instruments | $2.4298 | Quad Low-Noise High-Speed Precision Operational Amplifier 16-SOIC -40 to 105 | TLE2144MDWR vs TLE2144IDW |
TLE2144CDW | Texas Instruments | $2.7094 | Quad Low-Noise High-Speed Precision Operational Amplifier 16-SOIC 0 to 70 | TLE2144MDWR vs TLE2144CDW |
TLE2144MDW | Texas Instruments | $3.2908 | High speed high drive quad operational amplifier 16-SOIC -55 to 125 | TLE2144MDWR vs TLE2144MDW |
TLE2144MDWREP | Texas Instruments | $5.0684 | Enhanced Product Excaliber Low-Noise High-Speed Precision Quad Operational Amplifier 16-SOIC -55 to 125 | TLE2144MDWR vs TLE2144MDWREP |
TLE2144CDWG4 | Texas Instruments | Check for Price | Quad Low-Noise High-Speed Precision Operational Amplifier 16-SOIC 0 to 70 | TLE2144MDWR vs TLE2144CDWG4 |
TLE2144IDWG4 | Texas Instruments | Check for Price | Quad Low-Noise High-Speed Precision Operational Amplifier 16-SOIC -40 to 85 | TLE2144MDWR vs TLE2144IDWG4 |