Part Details for TLE2142MDREP by Texas Instruments
Results Overview of TLE2142MDREP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE2142MDREP Information
TLE2142MDREP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLE2142MDREP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 316 |
|
RFQ |
Part Details for TLE2142MDREP
TLE2142MDREP CAD Models
TLE2142MDREP Part Data Attributes
|
TLE2142MDREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2142MDREP
Texas Instruments
DUAL OP-AMP, 2000uV OFFSET-MAX, 6MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1.8 µA | |
Bias Current-Max (IIB) @25C | 2 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 108 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 27 V/us | |
Slew Rate-Nom | 45 V/us | |
Supply Current-Max | 9.4 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 6000 | |
Voltage Gain-Min | 20000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for TLE2142MDREP
This table gives cross-reference parts and alternative options found for TLE2142MDREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2142MDREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLE2142CDR | Texas Instruments | $1.5777 | Dual Low-Noise High-Speed Precision Operational Amplifier 8-SOIC 0 to 70 | TLE2142MDREP vs TLE2142CDR |
TLE2142ACD | Texas Instruments | $2.4645 | Excalibur Low-Noise High-Speed Precision Dual Operational Amplifier 8-SOIC 0 to 70 | TLE2142MDREP vs TLE2142ACD |
TLE2142AMJGB | Texas Instruments | $22.7549 | High Speed High Drive Precision Dual Operational Amplifier 8-CDIP -55 to 125 | TLE2142MDREP vs TLE2142AMJGB |
TLE2142MUB | Texas Instruments | $23.9194 | High Speed High Drive Precision Dual Operational Amplifier 10-CFP -55 to 125 | TLE2142MDREP vs TLE2142MUB |
TLE2142AMU | Texas Instruments | Check for Price | DUAL OP-AMP, 1600uV OFFSET-MAX, 6MHz BAND WIDTH, CDFP10, CERAMIC, DFP-10 | TLE2142MDREP vs TLE2142AMU |
5962-9321604QHA | Defense Logistics Agency | Check for Price | Operational Amplifier, 2 Func, 1600uV Offset-Max, CDFP10, CERAMIC, FP-10 | TLE2142MDREP vs 5962-9321604QHA |
TLE2142CPWG4 | Texas Instruments | Check for Price | DUAL OP-AMP, 1600uV OFFSET-MAX, 6MHz BAND WIDTH, PDSO16, PLASTIC, TSSOP-16 | TLE2142MDREP vs TLE2142CPWG4 |
TLE2142MFK | Texas Instruments | Check for Price | DUAL OP-AMP, 2000uV OFFSET-MAX, 6MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | TLE2142MDREP vs TLE2142MFK |
TLE2142AMDR | Texas Instruments | Check for Price | High speed high drive single precision operational amplifier 8-SOIC -55 to 125 | TLE2142MDREP vs TLE2142AMDR |
5962-9321603QHX | Texas Instruments | Check for Price | OP-AMP, 2000uV OFFSET-MAX, 6MHz BAND WIDTH, CDFP10, FP-10 | TLE2142MDREP vs 5962-9321603QHX |