Part Details for TLC3544CDWG4 by Texas Instruments
Results Overview of TLC3544CDWG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC3544CDWG4 Information
TLC3544CDWG4 by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for TLC3544CDWG4
TLC3544CDWG4 CAD Models
TLC3544CDWG4 Part Data Attributes
|
TLC3544CDWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC3544CDWG4
Texas Instruments
14-bit, 5V, 200KSPS, 4-Channel Unipolar ADC 20-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 4.07 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 2.785 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for TLC3544CDWG4
This table gives cross-reference parts and alternative options found for TLC3544CDWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC3544CDWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLC3544IDW | Texas Instruments | $11.1953 | 14-bit, 5V, 200KSPS, 4-Channel Unipolar ADC 20-SOIC -40 to 85 | TLC3544CDWG4 vs TLC3544IDW |
TLC3544CDW | Texas Instruments | $11.1953 | 14-bit, 5V, 200KSPS, 4-Channel Unipolar ADC 20-SOIC 0 to 70 | TLC3544CDWG4 vs TLC3544CDW |
TLC3544IDWG4 | Texas Instruments | Check for Price | 14-bit, 5V, 200KSPS, 4-Channel Unipolar ADC 20-SOIC -40 to 85 | TLC3544CDWG4 vs TLC3544IDWG4 |
TLC3544IDWRG4 | Texas Instruments | Check for Price | 4-CH 14-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, GREEN, PLASTIC, SOIC-20 | TLC3544CDWG4 vs TLC3544IDWRG4 |