-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 16-V, 710-kHz, low-offset operational amplifier 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLC2264AIDR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39239-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13015 In Stock |
|
$1.0913 / $2.3300 | Buy Now |
DISTI #
595-TLC2264AIDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Advanced LinCMOS Rai l-To-Rail Quad A 595-TLC2264AID RoHS: Compliant | 6432 |
|
$1.0900 / $2.0800 | Buy Now |
DISTI #
V72:2272_07378637
|
Arrow Electronics | Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Cut Strips | Americas - 600 |
|
$1.1195 / $1.2589 | Buy Now |
DISTI #
88942471
|
Verical | Op Amp Quad Low Noise Amplifier R-R O/P ±8V/16V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 600 |
|
$1.2589 | Buy Now |
|
LCSC | QUAD 1pA 550V/ms 710kHz Rail-to-Rail Output 950uV SOIC-14 Operational Amplifier ROHS | 50 |
|
$1.5848 / $2.6776 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLC2264AIDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLC2264AIDR
Texas Instruments
Quad, 16-V, 710-kHz, low-offset operational amplifier 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0008 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0008 µA | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.25 V/us | |
Slew Rate-Nom | 0.55 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 710 | |
Voltage Gain-Min | 50000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLC2264AIDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC2264AIDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LMC6484AIM/NOPB | National Semiconductor Corporation | Check for Price | IC QUAD OP-AMP, 1350 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, SOIC-14, Operational Amplifier | TLC2264AIDR vs LMC6484AIM/NOPB |
TLC2264AIDRG4 | Texas Instruments | Check for Price | Advanced LinCMOS Rail-To-Rail Quad Operational Amplifier 14-SOIC -40 to 125 | TLC2264AIDR vs TLC2264AIDRG4 |
The maximum power dissipation of TLC2264AIDR is 670mW at 25°C free-air temperature, but it can be derated to 560mW at 50°C and 450mW at 75°C.
To ensure stability in the TLC2264AIDR op-amp, it is recommended to use a minimum gain of 5, and to avoid capacitive loads. Additionally, a 10nF to 100nF capacitor can be added between the output and the inverting input to improve stability.
For optimal performance, it is recommended to use a star-grounding technique, where all grounds are connected to a single point. Additionally, the layout should be designed to minimize noise and electromagnetic interference (EMI).
Yes, the TLC2264AIDR can operate in high-temperature environments up to 125°C. However, the device's performance and reliability may degrade at high temperatures, and the maximum power dissipation should be derated accordingly.
The TLC2264AIDR has built-in ESD protection, but it is still recommended to follow proper handling and storage procedures to prevent ESD damage. Additionally, ESD protection devices such as TVS diodes can be used to further protect the device.