Part Details for TL7705AID1013TRA by STMicroelectronics
Results Overview of TL7705AID1013TRA by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL7705AID1013TRA Information
TL7705AID1013TRA by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TL7705AID1013TRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 1117 |
|
RFQ |
Part Details for TL7705AID1013TRA
TL7705AID1013TRA CAD Models
TL7705AID1013TRA Part Data Attributes
|
TL7705AID1013TRA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL7705AID1013TRA
STMicroelectronics
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TL7705AID1013TRA
This table gives cross-reference parts and alternative options found for TL7705AID1013TRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL7705AID1013TRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL7705AID | Texas Instruments | $0.5595 | 5-V single-supply voltage supervisor with programmable delay time 8-SOIC -40 to 85 | TL7705AID1013TRA vs TL7705AID |
TL7705ADR | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | TL7705AID1013TRA vs TL7705ADR |
TL7705ACDP3 | Texas Instruments | Check for Price | TL7705ACDP3 | TL7705AID1013TRA vs TL7705ACDP3 |
TL7705AID1 | Texas Instruments | Check for Price | IC,VOLT DETECTOR,FIXED,+4.55V,BIPOLAR,SOP,8PIN,PLASTIC | TL7705AID1013TRA vs TL7705AID1 |
TL7705AIDP3 | Texas Instruments | Check for Price | TL7705AIDP3 | TL7705AID1013TRA vs TL7705AIDP3 |
TL7705ACD3 | Texas Instruments | Check for Price | TL7705ACD3 | TL7705AID1013TRA vs TL7705ACD3 |
TL7705ACD1 | Texas Instruments | Check for Price | IC,VOLT DETECTOR,FIXED,+4.55V,BIPOLAR,SOP,8PIN,PLASTIC | TL7705AID1013TRA vs TL7705ACD1 |
TL7705AID1013TRA Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN1153, which includes guidelines for thermal pad connection, copper pour, and via placement to ensure optimal thermal performance.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating conditions, including the maximum junction temperature (Tj) of 150°C. Additionally, consider using thermal management techniques such as heat sinks, thermal interfaces, and airflow to keep the device temperature within the recommended range.
-
The recommended input capacitor type is a low-ESR ceramic capacitor with a value of 10uF to 22uF. This helps to filter out high-frequency noise and ensure stable operation. Refer to the application note AN1153 for more details on input capacitor selection.
-
To troubleshoot issues with the TL7705AID1013TRA, start by checking the input voltage, output voltage, and current consumption. Verify that the device is operated within the recommended operating conditions. Check for any signs of overheating, such as excessive temperature rise or thermal shutdown. Consult the datasheet and application notes for troubleshooting guidelines and fault diagnosis procedures.
-
Yes, the TL7705AID1013TRA is compatible with lead-free soldering processes. STMicroelectronics ensures that their devices meet the requirements of the RoHS (Restriction of Hazardous Substances) directive, which includes the use of lead-free soldering materials.