-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable precision shunt regulator with optimized reference current (pin layout: RKA) 3-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL432LIAIDBZR by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-53245-1-ND
|
DigiKey | IC VREF SHUNT ADJ 1% SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0513 / $0.1500 | Buy Now |
DISTI #
595-TL432LIAIDBZR
|
Mouser Electronics | Voltage References Adjustable precision shunt regulator wit RoHS: Compliant | 2648 |
|
$0.0620 / $0.2300 | Buy Now |
DISTI #
J56:1989_13354175
|
Arrow Electronics | V-Ref Adjustable 2.495V to 36V 15mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | Europe - 6000 |
|
$0.0453 | Buy Now |
DISTI #
TL432LIAIDBZR
|
TME | IC: voltage reference source, 2.495V, ±1%, SOT23-3, 15mA Min Qty: 1 | 0 |
|
$0.0660 / $0.5040 | RFQ |
|
LCSC | 2.495V36V 1% 15mA Adjustable SOT-23 Voltage Reference ROHS | 290 |
|
$0.0850 / $0.1241 | Buy Now |
|
Vyrian | Other Function Semiconductors | 85897 |
|
RFQ | |
|
Win Source Electronics | IC VREF SHUNT ADJ 1% SOT23-3 / Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 15 mA SOT-23-3 | 16000 |
|
$0.1051 / $0.1571 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL432LIAIDBZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL432LIAIDBZR
Texas Instruments
Adjustable precision shunt regulator with optimized reference current (pin layout: RKA) 3-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.47 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 63 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for TL432LIAIDBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL432LIAIDBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL432LIACDBZR | Texas Instruments | $0.0579 | Adjustable precision shunt regulator with optimized reference current (pin layout: RKA) 3-SOT-23 0 to 70 | TL432LIAIDBZR vs TL432LIACDBZR |
KA431SMF2TF | Fairchild Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3, LEAD FREE, SOT-23F, 3 PIN | TL432LIAIDBZR vs KA431SMF2TF |
The recommended operating temperature range for the TL432LIAIDBZR is -40°C to 125°C. However, it's essential to note that the device can operate up to 150°C for short periods, but this may affect its reliability and lifespan.
To ensure proper biasing, connect the reference input (REF) to a stable voltage source between 2.5V and 36V, and the cathode (K) to a voltage source that is at least 2.5V higher than the anode (A). Additionally, ensure the anode voltage is within the recommended operating range.
The maximum allowed voltage difference between the anode (A) and cathode (K) pins is 40V. Exceeding this limit may damage the device or affect its performance.
While the TL432LIAIDBZR can be used as a voltage regulator, it's not recommended due to its limited current-handling capability (up to 100mA). For voltage regulation, consider using a dedicated voltage regulator IC, such as the TLV703 or TLV704, which are designed for this purpose.
To prevent electrostatic discharge (ESD) damage, handle the TL432LIAIDBZR with an anti-static wrist strap or mat, and ensure the device is properly grounded during assembly and testing. Additionally, consider using ESD protection devices, such as TVS diodes, in your circuit design.