Part Details for TL432CDBZRG4 by Texas Instruments
Results Overview of TL432CDBZRG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL432CDBZRG4 Information
TL432CDBZRG4 by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TL432CDBZRG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-TL432CDBZRG4
|
Mouser Electronics | Voltage References Adjustable Precision Shunt Regulator ALT 595-TL432CDBZR RoHS: Compliant | 3705 |
|
$0.0900 / $0.5900 | Buy Now |
|
Win Source Electronics | ADJUSTABLE PRECISION SHUNT REGULATORS | 8050 |
|
$0.1721 / $0.2576 | Buy Now |
Part Details for TL432CDBZRG4
TL432CDBZRG4 CAD Models
TL432CDBZRG4 Part Data Attributes
|
TL432CDBZRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL432CDBZRG4
Texas Instruments
Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.55 V | |
Output Voltage-Min | 2.44 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 92 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 2.204408% | |
Width | 1.3 mm |
Alternate Parts for TL432CDBZRG4
This table gives cross-reference parts and alternative options found for TL432CDBZRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL432CDBZRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL432BIDBZRG4 | Texas Instruments | $0.1665 | Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 -40 to 85 | TL432CDBZRG4 vs TL432BIDBZRG4 |
TL431BIDBZR | Texas Instruments | $0.1859 | Adjustable precision shunt regulator 3-SOT-23 -40 to 85 | TL432CDBZRG4 vs TL431BIDBZR |
TL432AIDBZT | Texas Instruments | $0.4120 | Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 -40 to 85 | TL432CDBZRG4 vs TL432AIDBZT |
TL432ACDBZT | Texas Instruments | $0.4850 | Adjustable precision shunt regulator (reverse pinout) 3-SOT-23 0 to 70 | TL432CDBZRG4 vs TL432ACDBZT |
TL431BIDBZRG4 | Texas Instruments | Check for Price | Adjustable precision shunt regulator 3-SOT-23 -40 to 85 | TL432CDBZRG4 vs TL431BIDBZRG4 |
TL431BIDBZR | Nexperia | Check for Price | Three Terminal Voltage Reference | TL432CDBZRG4 vs TL431BIDBZR |
SPX2431M/TR | Sipex Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3, TO-236AB, SOT-23, 3 PIN | TL432CDBZRG4 vs SPX2431M/TR |
SPX431LCM-L | Sipex Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN | TL432CDBZRG4 vs SPX431LCM-L |
LMV431AIMFX | National Semiconductor Corporation | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24 V, PDSO3, SOT-23, 3 PIN, Voltage Reference | TL432CDBZRG4 vs LMV431AIMFX |
SPX2431M | Sipex Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3, TO-236AB, SOT-23, 3 PIN | TL432CDBZRG4 vs SPX2431M |