Part Details for TL431CPKR by Texas Instruments
Results Overview of TL431CPKR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL431CPKR Information
TL431CPKR by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TL431CPKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 1019 |
|
RFQ |
Part Details for TL431CPKR
TL431CPKR CAD Models
TL431CPKR Part Data Attributes
|
TL431CPKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL431CPKR
Texas Instruments
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495V, PSSO3, GREEN, PLASTIC, SOT-89, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-89 | |
Package Description | , TO-243 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PSSO-F3 | |
Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.55 V | |
Output Voltage-Min | 2.44 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 143.143 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Trim/Adjustable Output | YES | |
Width | 2.5 mm |
Alternate Parts for TL431CPKR
This table gives cross-reference parts and alternative options found for TL431CPKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431CPKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL431CPWR | Texas Instruments | $0.0848 | Adjustable precision shunt regulator 8-TSSOP 0 to 70 | TL431CPKR vs TL431CPWR |
TL431CPK | Texas Instruments | $0.1217 | Adjustable precision shunt regulator 3-SOT-89 0 to 70 | TL431CPKR vs TL431CPK |
TL431CPS | Texas Instruments | Check for Price | Adjustable precision shunt regulator 8-SO 0 to 70 | TL431CPKR vs TL431CPS |
TL431CPE4 | Texas Instruments | Check for Price | Adjustable precision shunt regulator 8-PDIP 0 to 70 | TL431CPKR vs TL431CPE4 |
TL431CP | onsemi | Check for Price | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDIP8, PLASTIC, DIP-8 | TL431CPKR vs TL431CP |
TL431CPG | Rochester Electronics LLC | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDIP8, LEAD FREE, PLASTIC, DIP-8 | TL431CPKR vs TL431CPG |
TL431CPW | Texas Instruments | Check for Price | Adjustable Precision Shunt Regulator 8-TSSOP 0 to 70 | TL431CPKR vs TL431CPW |
TL431CPG | onsemi | Check for Price | Voltage Reference, Programmable Precision, Shunt Regulator, 8 LEAD PDIP, 50-TUBE | TL431CPKR vs TL431CPG |
TL431CPWG4 | Texas Instruments | Check for Price | Adjustable Precision Shunt Regulator 8-TSSOP 0 to 70 | TL431CPKR vs TL431CPWG4 |
TL431CPK | Rochester Electronics LLC | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PSSO3, GREEN, PLASTIC, SOT-89, 3 PIN | TL431CPKR vs TL431CPK |