-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable precision shunt regulator 5-SOT-23 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL431BCDBVR by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TL431BCDBVRCT-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5700 In Stock |
|
$0.1316 / $0.3500 | Buy Now |
DISTI #
595-TL431BCDBVR
|
Mouser Electronics | Voltage References Adjustable Precision Shunt Regulator A 595-TL431BCDBVT RoHS: Compliant | 124 |
|
$0.0850 / $0.3200 | Buy Now |
DISTI #
V72:2272_07373517
|
Arrow Electronics | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2226 Container: Cut Strips | Americas - 1965 |
|
$0.0738 / $0.1584 | Buy Now |
DISTI #
63258709
|
Verical | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 2226 | Americas - 1965 |
|
$0.0738 / $0.0946 | Buy Now |
|
Rochester Electronics | TL431 - Adjustable precision shunt regulator RoHS: Compliant Status: Active Min Qty: 1 | 40 |
|
$0.0599 / $0.0966 | Buy Now |
DISTI #
TL431BCDBVR
|
TME | IC: voltage reference source, 2.495V, ±0.5%, SOT23, 100mA Min Qty: 1 | 0 |
|
$0.0960 / $0.4780 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL431BCDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL431BCDBVR
Texas Instruments
Adjustable precision shunt regulator 5-SOT-23 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.507 V | |
Output Voltage-Min | 2.483 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 92 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.5% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TL431BCDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431BCDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL432BCDBVRG4 | Texas Instruments | Check for Price | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.495V, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | TL431BCDBVR vs TL432BCDBVRG4 |
TL431BCDBVTG4 | Texas Instruments | Check for Price | Adjustable precision shunt regulator 5-SOT-23 0 to 70 | TL431BCDBVR vs TL431BCDBVTG4 |
The recommended operating temperature range for TL431BCDBVR is -40°C to 125°C.
To ensure stability, it's recommended to use a minimum output capacitance of 10uF, and to place the capacitor close to the TL431BCDBVR. Additionally, a series resistor (Rs) should be used to limit the current into the capacitor.
Yes, TL431BCDBVR is suitable for high-temperature environments. It has a low temperature coefficient, which ensures a stable voltage reference over a wide temperature range.
The output voltage of TL431BCDBVR can be calculated using the formula: Vout = Vref x (1 + R1/R2), where Vref is the internal reference voltage (2.5V), R1 is the resistor connected between the output and the adjust pin, and R2 is the resistor connected between the adjust pin and ground.
Yes, TL431BCDBVR is AEC-Q100 qualified, which makes it suitable for automotive applications. It can operate in harsh environments and meets the requirements for automotive systems.