Part Details for TL4050B25QDBZTG4 by Texas Instruments
Results Overview of TL4050B25QDBZTG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL4050B25QDBZTG4 Information
TL4050B25QDBZTG4 by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TL4050B25QDBZTG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1273 |
|
RFQ |
Part Details for TL4050B25QDBZTG4
TL4050B25QDBZTG4 CAD Models
TL4050B25QDBZTG4 Part Data Attributes
|
TL4050B25QDBZTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL4050B25QDBZTG4
Texas Instruments
Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | TSSOP, TO-236 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.505 V | |
Output Voltage-Min | 2.495 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.2% | |
Width | 1.3 mm |
Alternate Parts for TL4050B25QDBZTG4
This table gives cross-reference parts and alternative options found for TL4050B25QDBZTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL4050B25QDBZTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL4050C25IDBZR | Texas Instruments | $0.5238 | Fixed voltage, 0.5%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | TL4050B25QDBZTG4 vs TL4050C25IDBZR |
TL4050B25QDBZR | Texas Instruments | $0.8215 | Fixed voltage, 0.2%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | TL4050B25QDBZTG4 vs TL4050B25QDBZR |
TL4050A25IDBZR | Texas Instruments | $1.0192 | Fixed voltage, 0.1%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | TL4050B25QDBZTG4 vs TL4050A25IDBZR |
TL4050A25QDBZR | Texas Instruments | $1.0571 | Fixed voltage, 0.1%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | TL4050B25QDBZTG4 vs TL4050A25QDBZR |
TL4050B25QDBZRQ1 | Texas Instruments | $1.1822 | 2.5-V, 0.2%, 50-ppm/°C automotive precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | TL4050B25QDBZTG4 vs TL4050B25QDBZRQ1 |
TL4050A25QDBZT | Texas Instruments | $1.5533 | Fixed voltage, 0.1%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | TL4050B25QDBZTG4 vs TL4050A25QDBZT |
TL4050A25IDBZT | Texas Instruments | $2.2539 | Fixed voltage, 0.1%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85 | TL4050B25QDBZTG4 vs TL4050A25IDBZT |