Part Details for TL3AR075FTDG by TE Connectivity
Results Overview of TL3AR075FTDG by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL3AR075FTDG Information
TL3AR075FTDG by TE Connectivity is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TL3AR075FTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R7836
|
Newark | Tl3A R075 1% 2K Rl |Cgs Te Connectivity TL3AR075FTDG RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9210 / $0.9650 | Buy Now |
DISTI #
42AJ1182
|
Newark | Tl3A R075 1% 2K Rl |Cgs Te Connectivity TL3AR075FTDG RoHS: Not Compliant Min Qty: 79 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $1.5500 | Buy Now |
DISTI #
4-1625827-9
|
Avnet Americas | SMD Current Sense Resistor, 75 Milliohm, ? 1%, 1 W, 2512 [6432 Metric], Metal Film - Tape and Reel (Alt: 4-1625827-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Res Metal Foil 2512 0.075 Ohm 1% 1W ±75ppm/°C Molded SMD T/R RoHS: Compliant |
3500 In Stock |
|
$0.8500 / $1.0100 | Buy Now |
DISTI #
87288333
|
Verical | Res Metal Foil 2512 0.075 Ohm 1% 1W ±75ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 60 Package Multiple: 1 | Americas - 2000 |
|
$0.9500 / $1.0500 | Buy Now |
DISTI #
88182582
|
Verical | Res Metal Foil 2512 0.075 Ohm 1% 1W ±75ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 79 Package Multiple: 79 Date Code: 2504 | Americas - 1422 |
|
$1.1050 / $1.3130 | Buy Now |
DISTI #
4-1625827-9
|
Avnet Abacus | SMD Current Sense Resistor 75 Milliohm 1 1 W 2512 6432 Metric Metal Film (Alt: 4-1625827-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Metal Foil 2512 0.075 Ohm 1% 1W ±75ppm/°C Molded SMD T/R RoHS: Compliant |
3500 In Stock |
|
$0.8500 / $1.0100 | Buy Now |
Part Details for TL3AR075FTDG
TL3AR075FTDG CAD Models
TL3AR075FTDG Part Data Attributes
|
TL3AR075FTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TL3AR075FTDG
TE Connectivity
RESISTOR, CURRENT SENSE, METAL FOIL, 1W, 1%, 75ppm, 0.075ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 30 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e3 | |
Manufacturer Series | TL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.075 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |