Part Details for TL3AR075F by TE Connectivity
Results Overview of TL3AR075F by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL3AR075F Information
TL3AR075F by TE Connectivity is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TL3AR075F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M4217
|
Newark | Smd Current Sense Resistors, Tl Series, 0.075 Ohm, 1 W, - 1%, 2512 [6432 Metric] Rohs Compliant: Yes |Cgs Te Connectivity TL3AR075F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 999 |
|
$1.1000 / $1.6100 | Buy Now |
DISTI #
1712-TL3AR075FCT-ND
|
DigiKey | RES 0.075 OHM 1% 1W 2512 Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9093 In Stock |
|
$0.7937 / $2.7100 | Buy Now |
DISTI #
1-1625827-2
|
Avnet Americas | SMD Current Sense Resistor, 75 Milliohm, ? 1%, 1 W, 2512 [6432 Metric], Metal Film - Tape and Reel (Alt: 1-1625827-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
1-1625827-2
|
Avnet Abacus | SMD Current Sense Resistor 75 Milliohm 1 1 W 2512 6432 Metric Metal Film (Alt: 1-1625827-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now |
Part Details for TL3AR075F
TL3AR075F CAD Models
TL3AR075F Part Data Attributes
|
TL3AR075F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TL3AR075F
TE Connectivity
RESISTOR, CURRENT SENSE, METAL FOIL, 1W, 1%, 75ppm, 0.075ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 30 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Fully Welded | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.075 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |
TL3AR075F Frequently Asked Questions (FAQ)
-
TE Connectivity provides a recommended PCB layout and land pattern in their application note AN-1043, which can be found on their website. It's essential to follow this layout to ensure proper thermal performance and reliability.
-
To ensure reliability in high-vibration environments, it's crucial to follow proper mounting and soldering techniques. TE Connectivity recommends using a strain relief mechanism, such as a cable tie or adhesive, to secure the connector to the PCB. Additionally, using a potting compound or conformal coating can help protect the connector from vibration and environmental factors.
-
While the datasheet specifies an operating temperature range of -40°C to 125°C, it's essential to note that the maximum operating temperature range may vary depending on the specific application and environmental conditions. It's recommended to consult with TE Connectivity's application engineers or refer to their thermal management guidelines for more information.
-
While the TL3AR075F is designed to be reliable in various environmental conditions, it's not recommended for use in high-humidity or wet environments without proper protection. TE Connectivity recommends using a conformal coating or potting compound to protect the connector from moisture and humidity. Additionally, it's essential to follow proper cleaning and drying procedures to prevent moisture ingress.
-
The recommended torque specification for the TL3AR075F screw terminals is 0.5 N·m to 1.5 N·m (4.4 in-lbs to 13.3 in-lbs). It's essential to follow this torque specification to ensure proper connection and prevent damage to the connector or PCB.