Part Details for TL3750AF180QG by E-Switch Inc
Results Overview of TL3750AF180QG by E-Switch Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL3750AF180QG Information
TL3750AF180QG by E-Switch Inc is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for TL3750AF180QG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y6088
|
Newark | Tactile Switch, Spst, 0.05A, 12Vdc, Smd, Product Range:Tl3750 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:180Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |E-Switch TL3750AF180QG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1206 |
|
$0.0470 | Buy Now |
DISTI #
25094681
|
Verical | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 300000Cycles 1.77N SMD Medical Min Qty: 1064 Package Multiple: 1 | Americas - 1206 |
|
$0.0687 | Buy Now |
Part Details for TL3750AF180QG
TL3750AF180QG CAD Models
TL3750AF180QG Part Data Attributes
|
TL3750AF180QG
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL3750AF180QG
E-Switch Inc
Keypad Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Travel | 0.13 mm | |
Additional Feature | LOW PROFILE | |
Body Breadth | 2 mm | |
Body Height | 0.35 mm | |
Body Length or Diameter | 3 mm | |
Center Contact Material | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.5 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 100VAC V | |
Electrical Life | 300000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.25 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
TL3750AF180QG Frequently Asked Questions (FAQ)
-
The recommended PCB layout and land pattern can be found in the E-Switch Inc. application note or by contacting their technical support team. A general rule of thumb is to follow the IPC-7351 standard for surface mount components.
-
To ensure reliable switch operation in high-vibration or high-shock environments, it is recommended to use a switch with a higher operating force (e.g., 4N or 6N) and a shorter travel distance. Additionally, consider using a switch with a ruggedized design, such as the TL3750AF180QG, which has a built-in stabilizer to reduce movement during vibration or shock.
-
The recommended cleaning and maintenance procedure for the TL3750AF180QG involves using a soft, dry brush to remove any debris or contaminants from the switch. Avoid using harsh chemicals, abrasive materials, or high-pressure washes, as they can damage the switch or its components.
-
The TL3750AF180QG is designed for use in indoor applications, but it can be used in outdoor or harsh environmental applications with proper sealing and protection. It is recommended to consult with E-Switch Inc. or a qualified engineer to determine the necessary modifications and precautions for use in such environments.
-
The expected lifespan of the TL3750AF180QG is dependent on various factors, including operating conditions, usage, and environmental factors. According to E-Switch Inc., the TL3750AF180QG has a mechanical life expectancy of 10,000 to 20,000 cycles, and an electrical life expectancy of 5,000 to 10,000 cycles.