-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, On-off, Vertical, 0.05A, 50VDC, Solder Terminal, Surface Mount-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL3302AF180QG by E-Switch Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N4505
|
Newark | Switch, Tactile Spst 50Ma, Smd Gull Wing, Product Range:Tl3302 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Rectangular Button, Actuating Force:180Gf, Contact Rating:50Ma At 12Vdc Rohs Compliant: Yes |E-Switch TL3302AF180QG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1241 |
|
$0.2690 | Buy Now |
DISTI #
14P9512
|
Newark | Switch, Tactile Spst 50Ma, Smd Gull Wing, Full Reel, Product Range:Tl3302 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Rectangular Button, Actuating Force:180Gf, Ip Rating:- Rohs Compliant: Yes |E-Switch TL3302AF180QG RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3860 / $0.4230 | Buy Now |
DISTI #
EG2528CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19951 In Stock |
|
$0.3038 / $0.7000 | Buy Now |
DISTI #
612-TL3302A
|
Mouser Electronics | Tactile Switches 6.0X4.3MM 180G RoHS: Compliant | 1826 |
|
$0.2950 / $0.5500 | Buy Now |
DISTI #
74853020
|
RS | Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 12V DC, Gull Wing, TL3302 Series Min Qty: 1800 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8360 / $0.9080 | RFQ |
DISTI #
87361453
|
Verical | Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 1.77N SMD T/R Min Qty: 118 Package Multiple: 1 | Americas - 1450 |
|
$0.5936 | Buy Now |
DISTI #
69079869
|
Verical | Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 1.77N SMD T/R Min Qty: 1434 Package Multiple: 1434 | Americas - 1434 |
|
$0.3587 / $0.5084 | Buy Now |
DISTI #
32350483
|
Verical | Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 1.77N SMD T/R Min Qty: 186 Package Multiple: 1 | Americas - 1241 |
|
$0.3932 / $0.4393 | Buy Now |
DISTI #
TL3302AF180QG
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMT, 1.77N, 4.3mm Min Qty: 5 | 1505 |
|
$0.4320 / $0.6260 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 139 |
|
$0.5000 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL3302AF180QG
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL3302AF180QG
E-Switch Inc
Pushbutton Switch, SPST, On-off, Vertical, 0.05A, 50VDC, Solder Terminal, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Material | POLYPHENYLENE SULFIDE | |
Actuator Type | PUSHBUTTON | |
Additional Feature | PACKAGE REEL | |
Body Breadth | 3.5052 mm | |
Body Height | 3.9116 mm | |
Body Length or Diameter | 5.9944 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@50VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(DC)-Max | 50 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
The recommended storage temperature range for the TL3302AF180QG is -40°C to 85°C.
Yes, the TL3302AF180QG is compatible with lead-free soldering processes, with a peak reflow temperature of 260°C.
The maximum operating voltage for the TL3302AF180QG is 12V.
Yes, the TL3302AF180QG should be handled with care to prevent damage to the switch contacts. It is recommended to use anti-static packaging and handling procedures to prevent ESD damage.
The typical actuation force for the TL3302AF180QG is around 1.5N to 2.5N, depending on the specific application and usage.